|
Energy Harvesting Technology from CHERRY
In our increasingly connected world, there is a strong demand for easy and flexible data transmission, preferably with low energy consumption. CHERRY’s innovative wireless and batteryless Energy Harvesting technology provides effective solutions in a variety of environments and applications. Energy Harvesting applications can be found in almost every market sector, including industrial & building automation, smart home and medical.Designed for global use, the technology enables CHERRY to offer an excellent alternative to wired or battery-powered solutions.
Compatible with multiple protocols (product dependant), the products are suitable for use across countless markets and applications. As there is no need to change or dispose of batteries, the solution is both environmentally friendly and maintenance-free.
The energy harvesting RF-switches from CHERRY can be used in a variety of applications such as industrial automation and building automation, smart home or medical technology. Designed for global use, the switches provide an excellent alternative to wired or battery-powered systems.
- Flexibility of use
- Maintenance-free – no batteries need to be changed
- No external power necessary
- No complex wire assembly
- Cost benefits
- Simple installation, even in hard-to-reach places and for retrofits
- Environmentally friendly
- High-energy efficiency
Build your own Energy Harvesting Kit from CHERRY
The component parts of the Energy Harvesting Evaluation Kit from Cherry can now be purchased individually. Need two antennas or more than one switch for your application? No problem – you can buy what you need to build your own bespoke kit here at RS.Features and Benefits: • Batteryless and wireless energy harvesting function • Transmission frequency; 868 Mhz with further options: 2.4 Ghz, 915 Mhz • Transmitting power is typically 10-14 dBM with a maximum of 27 dBm at 868 Mhz • Transmitting distance is up to 300 metres free field and 60 metres in buildings • Data Rate up to 100 kBit/s at 868 Mhz • 3 times typical protocol repeating • Unique 32 bit identification • Switch life of up to 1000000 cycles for industrial applications INSTALLATION INFORMATION OPERATING AND INSTALLING |
Component Parts of the CHERRY Wireless Evaluation Kit - Available Now
Switch Energy Harvesting RF Generator
This Energy Harvesting Generator is the rawest form of CHERRY’s technology. When actuated, a mechanical force acts vertically on the end of the generator’s lever. A patented mechanism then converts the mechanical energy generated into electrical energy in the form of an RF signal. Please note that this product must be used in conjunction with suitable RF electronics. The generator is integral to CHERRY’s rocker and snap switches (Rocker – RS P/N 8736671 & Snap – RS P/N 8736675).Find out more
Switch Rocker Energy Harvesting RF 868MHz
This wireless momentary rocker switch provides data transfer via RF technology, eliminating the need for complex wire assemblies and increasing flexibility for use. The required energy is generated by mechanical actuation of the switch, eliminating the need for batteries. Flexible pairing allows the operation of several switches with one receiver and vice-versa, and the switch “Unique ID” provides clear identification while operating several switches at once. Up to three telegrams are sent per actuation, with pseudo-random timing to assure robust data transmission. This unit works on a frequency of 868 Mhz and uses a proprietary protocol.Find out more
Switch Snap Energy Harvesting RF 868MHz
This wireless snap switch provides data transfer via RF technology, eliminating the need for complex wire assemblies and increasing flexibility for use in previously inaccessible locations. The required energy is generated by mechanical actuation of the switch, eliminating the need for batteries. Flexible pairing allows the operation of several switches with one receiver and vice-versa, and the switch “Unique ID” provides clear identification while operating several switches at once. Up to three telegrams are sent per actuation, with pseudo-random timing to assure robust data transmission. This unit works on a frequency of 868 Mhz and uses a proprietary protocol. A rocker switch version is also available (RS P/N 8736671). A compatible receiver is also available (RS P/N 8736684).Find out more
Energy Harvesting Receiver Board 868MHz
This receiver module works with CHERRY Energy Harvesting wireless switches to receive data transfer via RF technology (Rocker – RS P/N 8736671 & Snap – RS P/N 8736675). The system eliminates the need for complex wire assemblies and increases flexibility for use in previously inaccessible locations. Flexible pairing allows the operation of several receivers with one switch and vice-versa, and the “Unique ID” excludes mutual interference between different RF switches.Find out more