Ventilator Solution - STMicroelectronics
Continuous Positive Airway Pressure (CPAP) machines are used in the treatment of COVID-19 patients where full mechanical ventilation is not required. CPAP devices support patients breathing by providing a continuous positive pressure to the airway, ensuring that the alveoli do not fully collapse upon the patient exhaling.
Ventilator Solution
Designing CPAP machines with STMicroelectronics
![Ventilator/STMicroelectronics](https://uk.rs-online.com/euro/img/task-requests/39230/supplierbanner-stmicro.jpg)
Development Kits
STM32303E-EVAL BOARD
STM32F301/302/303 Evaluation Board with STM32F303VE Microcontroller
- 32-bit ARM Cortex-M4 core
Eval Board for STM32F334C8
The STEVAL-ISA147V3 eval board features the STM32F334C8 32-bit ARM Cortex-M4 microcontroller, while operating a frequency of up to 72 MHz.
P-NUCLEO-IHM001
P-NUCLEO-IHM001 BLDC Motor Control Development Kit
- 3 phase BLDC/PMSM motor driver board based on L623
P-NUCLEO-IHM002
P-NUCLEO-IHM002 BLDC Motor Control Development Kit and Power Supply
- 3 phase BLDC/PMSM motor driver board based on L623
NUCLEO-F302R8
STM32 Nucleo development board with STM32F302R8T6 MCU, 64KB flash memory, TQFP64 package.
X-NUCLEO-IHM07M1
X-NUCLEO-IHM07M1 BLDC/PMSM Motor Driver Expansion Board
STEVAL-SPIN3202
The STEVAL-SPIN3202 three-phase brushless DC motor driver board is an evaluation board based on the STSPIN32F0A & STD140N6F7 MOSFETs.
MIKROE-3197
Click board equipped with the IIS2MDCTR, a low power 3D magnetic sensor IC from STMicroelectronics.
Feature Components
STM32 - Microcontrollers
STM32F/L Series Microcontrollers
- ARM Cortex M4
- 32Bit
Sensors Range
Accelerometer, Pressure, Temperature, Humidity and Magnetic Sensors
Motor Control
Brushless DC & Stepper Motor Control
- STSPIN32F0A
- L6230Q, L298N, L297/1
Timer Circuits
TS555 & STWD100
- TS555 - Single CMOS timer with minimal consumption
- STWD100 - Watchdog Timer integrated circuit