UV LED Solutions
Disinfection and sterilization solutions
![Our latest UV LED Solutions](https://uk.rs-online.com/euro/img/task-requests/56608/c26553--ble,_emea_-_electronics_landing_pages_rs_online_jul_2020_uv_led_hero.jpg)
Ultraviolet (UV) LED Solutions
In preparation for the aftermath of Covid-19, Ultraviolet (UV) LEDs are being considered for the disinfection of surfaces and sterilization of tools that might be contaminated with a virus. One of the top UV LED manufacturers Seoul Viosys demonstrated the ability to kill Coronavirus virus within 30 seconds. This is due to the 280-100nm wavelength in the Deep UV C-Band which shreds genetic material. RS has introduced a range of new products from Seoul Viosys.
We have also worked with Intelligent LED Solutions (ILS) and introduced New Range of UV LEDs and Lamp solutions. The range also include UV Lamps from OSRAM and UV Silicon Optic from LEDiL.
Featured Products
TSLCN5050 60 1 UVC StarBoard 2
High quality & reliable 1-chip UV LED with primary 90° radiance angle lens, featuring high radiometric power density & design flexibility.
TSLC N3535 60 4 UVC LED SCOB
4 UVC LED SCOB ranging from 260-270nm & 270-290nm.
TSLC N3535 60 9UVC LED SCOB
Low power SCOB with 9 compact, high quality & reliable 1-chip UV LEDs with primary 60 degree radiance angle lens.
TSLCN3535 90 1 UVC LEDiLBoard
N3535 1 LEDiL Selector contains a 1-chip UV LED with integral 60,90 or 130 degree silcone lens.
TSLC N3535 12 UVB LEDStrip
TSLC N3535 12 UVB LEDStrip 270-290nm. Available several sizes:
- 60 Degree
- 90 Degree
- 130 Degree
LED Reflectors
Variety of LED Reflectors available in 15°, 24°, 36°, 60° beam angles with the following dimensions:
- Ø 110.0 mm
- Ø 70.0 mm
- Ø 49.5 mm
ZORYA UV Optic
340° omnidirectional lens suitable for confined space. This Ledil LED lens comes in a square shape and has 25° medium beam angle.
G2-ROSE-UV
Made of optical grade silicone, the Ledil LED lens comes in a square shape and has 40° wide beam angle.
- 21.6 x 21.6 mm, H 12.9 mm
UV Optic Ø 56.0 mm, 26.7 mm
The Ledil decorative LED lens has 340° beam angle. It is made up of silicon.
UV Optic VIOLET 12x1
Has 20° wide beam angle when used with one UV LED with the following dimensions:
- 294.8 x 41.6 mm
UV Optic SAKURA S and M
The Ledil decorative LED lens has 15° & 15° spot beam angle, made of silicone.
OTI DALI & DEXEL LED Drivers
Range of versatile DEXAL & DALI LED Drivers includes: DALI LT2, DALI LT2 NFC, DEXAL, & DEXAL SELV.