Reference Design Kits

from Power Integrations

power-integrations-reference-design-kits

Reference Design Kits (RDKs) offered by Power Integrations cover the most common use cases of power conversion and power supply applications featuring their high-performance AC-DC, LED Driver and motor driver ICs. These kits can be used as a valuable starting point for successful completion of the development project as it allows the design engineer to evaluate, modify, tune and test existing, proven designs.

Read More >

Reference Design Kits

RDK-648 150W LED Driver

150W power supply for LED street lights featuring a HiperPFS-4, a HiperLCS, a CAPZero-2 & a Qspeed X-Series.

View More

RDK-659 30W USB Charger

Compact power supply for high power USB type A/C port charging featuring InnoSwitch3-CP.

View More

RDR-669 5W Universal Adapter

Features LNK625DG IC from LinkSwitch-CV family of devices to provide constant voltage performance.

View More

RDK-736 7W 2-Out Power Supply

Non-isolated flyback converter provides dual output of 5 V and 12 V utilizing the LNK3696P from the LinkSwitch-XT2 900 V family.

View More

RDK-737 1.44W Power Supply

Non-isolated nuck converter design utilizes a LNK3294G/P IC from LinkSwitch-TN2 family. Suitable for small appliance & metering applications

View Now

RDR-752 15W Power Supply

Based on InnoSwitch3-EP IC & provides a dual output of 5 V at 1.2 A and 12 V at 0.75 A from a wide input range of 85 VAC to 277 VAC.

View Now

RDK-801 LED Driver

LED Ballast with 3-way dimming function using HiperPFS-4 and LYTSwitch-6.

View Now

RDK-840Q 30W Power Supply

This reference design features the automotive-qualified InnoSwitch3 and supports a wide input voltage range and up to 85% efficiency.

View Now

RDK-848 42W USB Power Supply

Dual port isolated flyback power supply with 30 W USB PD 3.0 and 12 W USB-A Port featuring InnoSwitch 3-Pro.

View More

RDK-747 65W Charger

Based on InnoSwitch3-EP controller and provides 20Vand 3.25A output. Ideal for industrial PSUs.

View More

RDK-851 50 W 3-Phase Inverter

The reference design board based on the BridgeSwitch motor driver IC that targets high-voltage BLDC fan applications.

View More

RDK-839 12W Power Supply

12V, 1A power supply implemented TinySwitch-4 IC for appliances.

View More