![Process Automation & Sensing](https://uk.rs-online.com/euro/img/commercial-programmes/Build/UK/technologies/cp_204_build_landing_page_-_uk_04_21_technologies_banners-1130x180_test_and_measurement.jpg)
You need to ensure your equipment is working to specification and electrically safe. You also need instruments you can rely on when troubleshooting any issues through the build, evaluation and install process. This is why our range includes all the brands that you can trust, covering bench test, electrical safety, mechanical, temperature and pressure measurements. Giving you peace of mind to get the job done.
Range highlights from Test & Measurement
New TBS1000C & 5 year warranty
Compact, lightweight, 5-year warranty, built-in courseware. The perfect choice for education with step-by-step guides and embedded designs.
Handheld Oscilloscope R&S®RTH
The R&S®RTH oscilloscope (500MHz, 2 or 4 channels) offers high performance and ruggedness in a compact battery-operated handheld device.
DLRO2 Low Resistance Ohmmeter
Get fast, accurate, repeatable measurements - even in noisy environments - with the DLRO2 hand-held 2A low resistance ohmmeter.
Calibration Unified Package
The Druck Calibration Unified Package offers a total end-to-end, fully self-contained pressure and test calibration system.
Bidirectional Power Supplies
Bidirectional DC power supplies incorporate two devices in one: a power supply and electronic load with energy recovery.
TruCheck™ 2
Simple, cost-effective torque wrench checking.
EDU36311A Bench Power Supply
This triple-output power supply, part of the Smart Bench Essential Series, comes with a robust design and usability at an affordable price.
FLIR E8-XT Wifi Thermal Imager
Ideal for diagnosing electrical and mechanical problems, with large 320 x 240 sensor for capturing detail, and measures up to 550°C.
VI13800 Voltage Tester
Testing for DC and AC voltage up to 600V, automatic AC/DC detection and full voltage indication function without batteries.
Fluke 375FC AC/DC Clamp Meter
Offering advanced troubleshooting performance, plus datalogging and wireless connectivity for easy results analysis and sharing.
Mitutoyo Digital Micrometers
Ideal for precise measurements, these digital instruments offer a great choice of features and accuracy depending on model.
Industrial Handheld Scope
40MHz, 2 channel scope with advanced measurement functions: industrial bus health, harmonics, power measurements and waveform mathematics.
Megger Insulation Testers
The MIT400/2 series are purpose built for electrical and industrial applications, cable and motor testing, and much more.
Digital Torque Testers
Allows torque tool performance to be monitored. Select torque units and modes, and set a target value and tolerance for go/no go testing.
150W Electronic Loads
This range of DC programmable loads offer fast transient operation speeds up to 25kHz, and high 16-bit measurement resolution and accuracy.
Single & Dual Output PSUs
Offering up to 60V or 20A high performance outputs, with analogue controls, digital functionality and remote interfaces as options.