181136 Products showing for Connectors
- RS Stock No. 726-8988
- Mfr. Part No. 1-968855-3
- Brand TE Connectivity
- Series AMP MCP 2.8
- Gender Female
- Contact Plating Silver
- Contact Material Copper, Nickel, Silicon Alloy
- RS Stock No. 874-3474
- Mfr. Part No. 09152006125
- Brand HARTING
- Series Han D HMC
- Accessory Type Crimp Contact
- For Use With HMC Connector
- Voltage Rating 250 V
- RS Stock No. 710-5323
- Mfr. Part No. 321026
- Brand TE Connectivity
- Splice Type Butt
- Wire Size 26 → 22 AWG
- Overall Length 15.75mm
- Insulation Insulated
- RS Stock No. 670-6791
- Mfr. Part No. 52207-3060
- Brand Molex
- Number of Contacts 30
- Contact Material Phosphor Bronze
- Pitch 1mm
- Mounting Type Surface Mount
- RS Stock No. 205-5974
- Brand RS PRO
- Number of Contacts 5
- Mounting Type Front Mount
- Connector Size M12
- Plug/Socket Socket
- RS Stock No. 208-4985
- Brand RS PRO
- Series RS-H16B
- Type Connector Housing
- Thread Size PG29
- Mounting Type Surface Mount
- RS Stock No. 864-8398
- Mfr. Part No. 281-652
- Brand WAGO
- Colour Grey
- Series 281
- Cable CSA 4mm²
- Number of Levels Single
- RS Stock No. 270-7459
- Brand RS PRO
- Splice Type Closed End
- Minimum Wire Size mm² 1.5mm²
- Wire Size 1.5 → 2.5 mm², 16 → 14 AWG
- Maximum Wire Size mm² 2.5mm²
- RS Stock No. 261-3060
- Mfr. Part No. 62701221621
- Brand Wurth Elektronik
- Series WR-BHD
- Pitch 1.27mm
- Number of Contacts 12
- Number of Rows 2
- RS Stock No. 283-6052
- Mfr. Part No. T 3105 001
- Brand Amphenol Industrial
- Number of Contacts 7
- Mounting Type Cable Mount
- Plug/Socket Socket
- Contact Gender Female
- RS Stock No. 680-6942
- Mfr. Part No. 2822357-1
- Brand TE Connectivity
- Type Cavity Plug
- Series Econoseal MKII
- Colour Black
- RS Stock No. 878-7213
- Mfr. Part No. S761KS17
- Brand Switchcraft
- DC Power Connector Type DC Plug
- Current Rating 5.0A
- Inner Diameter 2.0mm
- Body Orientation Straight
- RS Stock No. 159-3091
- Mfr. Part No. EHF-117-01-L-D-SM-LC
- Brand Samtec
- Series EHF
- Pitch 1.27mm
- Number of Contacts 34
- Number of Rows 2
- RS Stock No. 510-9938
- Mfr. Part No. 39-30-1200
- Brand Molex
- Series Mini-Fit Jr.
- Pitch 4.2mm
- Number of Contacts 20
- Number of Rows 2
- RS Stock No. 144-6924
- Mfr. Part No. PXPPAM12CAM
- Brand Bulgin
- Gender Male
- Shell Size M12
- Series M12
- IP Rating IP67
- RS Stock No. 181-7654
- Mfr. Part No. 204723-0006
- Brand Molex
- For Use With Mini-Fit Jr.Plug and Receptacle Housing
- RS Stock No. 125-4464
- Mfr. Part No. 248.3293
- Brand Scame
- Current Rating 32A
- Plug/Socket Plug
- Pole Format 2P + E
- Voltage Rating 230 V
- RS Stock No. 123-7801
- Mfr. Part No. XW5E-P4.0-1.1-1
- Brand Omron
- Accessory Type End Cover
- Series XW5E
- For Use With XW5G-P4.0-1.1-1 Grounding Terminal Block, XW5T-P4.0-1.1-1 Feed Through Terminal Block
- RS Stock No. 266-2639
- Brand RS PRO
- Ethernet Connector Type RJ45 Connector
- Gender Male
- LAN Category Cat5e
- Mounting Type Cable Mount
- RS Stock No. 213-4742
- Mfr. Part No. 878312019
- Brand Molex
- Series Milli-Grid
- Pitch 2.0mm
- Number of Contacts 20
- Number of Rows 2