• Published 19 Jul 2024
    • Last Modified 19 Jul 2024
  • 9 min

A Comprehensive Guide to Waterproof Electrical Connectors

Discover the world of waterproof cable connectors, inline connectors, and other watertight electrical connectors. Our innovative multipin circular connector plugs or receptacles are ideal for harsh environments where reliable watertight electrical interconnections are fundamental.

Waterproof Electrical Connectors Guide Banner

This comprehensive guide will explore different types of IP Rated circular connections from our suppliers. The guide looks at several types of circular connectors for various applications including sensor signal and transmission, automation, power and signal, inline cable connections, automotive, deep submerged underwater and field assembly. The guide will also highlight other popular waterproof connectors within our product ranges.

Waterproof Electrical Connectors - IP Rating

The universal IP rating system ensures user confidence in the safety of electrical or mechanical goods in specific environments. The term "Waterproof" will depend on the Ingress protection rating that the customer requires for their specific application. The following table offers precise details about protection against user foreign bodies, and moisture ingress. Explore the IP rating charts for a detailed understanding of protection levels in various environments. For a more in-depth explanation of Ingress protection then please see our Comprehensive guide to IP Ratings.

Please Note: The Connector IP Rating, when mated

Circular Connectors have a water and dustproof IP rating when mated with the correct corresponding IP rated connector. When not connected the IP rating will cease, some series offer a sealing cap/dust cap that will give you the option to seal or protect the open-end connection. Some connector series may provide an IP rated solution in both mated and unmated conditions, please always refer to the manufacturer's datasheet to confirm.

M Series Connectors (Metric)

M12 Plug Connector

RS offers a wide product range of metric connectors from leading brands providing waterproof cable connectors, PCB or panel mount versions. Including the M5 Connector, M8 Connector, M12 Connector, M16 Connector, M17 to M40 Pro, M23 Connector and more.

The M Connectors are designed to give secure power, signal and data connections for industrial automation. With their compact design for sensor/actuator connectivity, environmental protection, and reliable connection. This is just what you need in the automation industry.

These waterproof electrical connectors come in different mounting types such as cable mount and Inline connectors. Attach to cable ends, enabling the connection of cables to devices as well as inline cable connections. The Free-hanging connectors are suitable for rugged environments. The board mount connectors for example are PCB circular connectors that are soldered onto a board letting you attach them to your wiring. Also, we have panel mount connectors that are affixed to panels, or equipment either front, rear, bulkhead, or flange mount, enabling users to connect power, signal, or data cables.

This series has several coupling mechanism forms like Quick Connect, and Snap Lock - compression type with a quick release and tool-free installation. Threaded versions that screw together, they are often found in field assembly. Bayonet fastening type is where you insert and twist with a secure spring mechanism to lock. Push-pull prevents accidental disconnects, to release just squeeze the connector body.

Terminal method options include crimping, by compressing metal parts with a tool to connect the contacts to wires. Also, soldering is where you would melt solder to create a permanent bond to the contact allowing the electricity to flow through the connection. The M12 plug connector and M12 sockets along with the other sizes may have the plug or socket contact inserts already loaded.

The metric connector series can protect against EMI/ RFI as there are shielded versions available as well as unshielded types. Transmission characteristics for the M5 Connector through to the M12 electrical connector cover several options these are shown in the form of coding letters for different applications. They also make it easier to align with the corresponding mating connector to prevent you from making a connection error.

M Series Coding

Protection against mismatching. Here are the industry standard keying/coding options.

Code A Sensor, Actuators and DC Power

Code B Profibus and InterBus, actuators, sensors, Fieldbus, Ethernet

Code D 100 Mbit Ethernet (Profinet & Ethercat)

Code L Power

Code N Signal (M23)

Code S AC Power

Code T Power

Code X 10 Gigabit Ethernet Profinet

Bulgin Connectors

Introducing the Bulgin Buccaneer Series of Waterproof Connectors: a comprehensive line up of circular power connectors engineered for demanding environments. These connectors boast IP66, IP67, IP68, and IP69K ratings, ensuring reliable performance in heavy-duty industrial settings and harsh conditions. Designed for secure, robust, and watertight connections, each series within the Buccaneer range offers flex cable, in-line flex cable, and bulkhead panel mounting options, with select series available in overmolded cable versions.

With a diverse selection of ruggedized plugs and sockets (receptacles) accommodating 2 to 32 poles, and supporting popular power ratings from 250V to 600V up to 32A, the variety of Bulgin Buccaneer connectors cater to a wide range of design requirements. Offering screw, solder, or crimp terminations and come available in metal or plastic housings, these connectors provide an optimal interconnect solution for various applications, addressing many design challenges.

Bulgin Buccaneer Connectors

Mini Buccaneer

Mini Buccaneer

The Mini Buccaneer series by Bulgin delivers dependable power of up to 250V, 10A with secure screw thread locking and an IP68 rating when mated. A reliable watertight electrical connector choice for robust connectivity in demanding Marine and Industrial applications.

Mini Buccaneer solder contacts.

400 Series Buccaneer

400 Series

The 400 Series Buccaneer, is a popular range due to its compact size, ideal for small footprint designs. The Buccaneer 400 waterproof connectors have an IP68 rating when mated, these reliable and robust circular connectors offer power or signal connections for use within Industrial or Medical applications.

Dust caps available.

Crimp and Solder Contacts

900 Series, Buccaneer

900 Series

The high power 900 Series Buccaneer is suitable for single or 3 phase applications. Sealed up to IP68 when mated. The Buccaneer 900 is a heavy-duty circular connector with up to 600 Vac/dc, up to 32A current rating. Applications include external water works, construction, industrial machinery and motors.

Dust caps are available.

4000 Series, Buccaneer

4000 Series

The 4000 Series Buccaneer, the compact miniature connector has a PC/PBT construction, and a flame-retardant molding material. The Buccaneer 4000 series, has watertight connectors meeting IP66, IP68 & IP69K standards with power ratings up to 13A, 600V. For harsh environment applications. Crimp and solder contacts are supplied separately (except PCB versions, as they have pre-loaded gold-plated contacts).

Dust caps available.

Crimp and Solder Contacts.

6000 Series, Buccaneer

6000 Series

The 6000 Series Buccaneer push/pull circular connectors with 30° twist locking. Power connectors in a plastic or metal body. The Buccaneer 6000 supports signal and mains power, data (USB and Ethernet). Tested to IP66, IP68 & IP69K standards when mated, they can be found in marine and industrial applications. Our Bulgin range of 8,16 and 22 pole require crimp contacts and 2 and 3 pole circular connectors are screw terminated with the contacts fitted.

Dust caps available.

Crimp Contacts only (8, 16 & 22 pole)

7000 Series

High power 7000 Series Buccaneer is a multi-pin circular connector series with contacts ranging from 2 to 32, up to 600V, 25A rating. The Buccaneer 7000 range supports signal and mains power, available in metal or plastic Secure connections with quick connect, 1/4 Turn locking bayonet coupling and an IP66, IP68 and IP69K when mated.

Dust caps available.

Solder contact.

9000 Series

The high power 9000 series Buccaneer waterproof cable connectors, offer a high amp circular connector in Delrin housing. The buccaneer 9000 high current watertight connectors are IP68 when mated (back shell only versions) and have screw lock or a secure quick disconnect bayonet 1/4 turn locking mechanism. High amperage of 225A for the 2 pole version, and 150 amps for the 4 and 6 pole types with AC voltage rating 1250Vac RMS +700Vac RMS.

Adapter to accommodate 6-8 AWG conductors.

Contact Bulgin for the crimp tool for this adapter.

EXPlora Series

EXPlora Series

Bulgin EXPlora series Buccaneer is an explosion proof variation of the Buccaneer 900 series circular connector. When EXPlora circular connectors are mated they meet the IP68 standards. These waterproof connectors can be utilised in areas such as oil and gas, mining, single or three phase applications such as motors, pumps. Suitable for ATEX Zone 2 (Gas) and 22 (dust) applications, up to 600V ac/dc, and 18A ratings.

Dust caps available.

Amphenol Circular Connectors

X-Lok

X-Lok

Amphenol LTW’s X-Lok series field connectors offer various sizes including mini, standard, middle and large waterproof connectors. Providing a quick and easy connection with their push lock mechanism. The IP68 X-Lok outdoor connectors offer a reliable connection for your power and signal applications.

Connector sizes: Miniature AD/ AG/ ASD/ ASY, Standard BB/ BBD/ BD, Middle CB/ CBD/ CC/ CD, Large DC/ DCD/ DD.

ECTA 133

ECTA 133

Amphenol-Air LB ECTA 133 push pull connector, designed for industrial applications with its rugged design. This waterproof connector has an IP66/IP67 rating and a wide range of contact sizes and high contact density. ECTA 133 is used in robotics, lab test equipment and the transportation industry (automobile and railway).

DeepTronica Underwater Connector

DeepTronica®

Amphenol LTW DeepTronica® series offers underwater connectors in mini and micro size. Both Hadalpelagic series dry mate and wet mate circular connectors are designed to be mated or unmated in dry and wet environments allowing submersion up to 800 bar, 7000m depth. Maximum voltage for Hadopelagic Circular Micro (HCM) is 300V dc and Hadopelagic Circular Mini (HCN) 600V dc. The DeepTronica series has a high-quality PEEK thermoplastic shell and will offer long service life with over a 1000 mating cycles.

Ecomate®

Introducing the Amphenol Ecomate® Family of waterproof electrical connectors when mated. These outdoor connectors are engineered for demanding environments in both inside and outside industrial applications, offering IP65 to IP69k ratings. The Ecomate family are utilised in factory automation, industrial manufacturing, heavy equipment, transportation, and lighting applications.

Ecomate AQUARIUS, Ecomate M, Ecomate C16 and Ecomate RM (Rugged Metal)

ITT Cannon Circular Connections

ITT Cannon's comprehensive range of waterproof connectors for diverse industries and applications.

APD series, derived from ISO 15170 standards, these 1 and 2-way connectors offer high power capabilities in a compact design. With an IP67 rating, they're perfect for demanding applications like tail lifts, power supplies, trucks, and tractors. IP67/IP69K 4-Way circular connectors are tailor-made for automotive needs, meeting transportation requirements. They ensure reliability in harsh environments. APD series 4 and 7-Way versions are ideal for advanced applications such as sensors, traction control, and lighting systems on trucks and trailers. These connectors offer robust performance and versatility.

SURE SEAL and Mini SURE SEAL are one-piece rubber moulded connectors designed for transport and industrial applications. They withstand vibration, shock, and exposure to various fluids including engine oil, gasoline, and brake fluid.

Trident Connectors are versatile connectors catering to heavy & off-road vehicles, industrial settings, factory automation and robotics. They're engineered for demanding environments, including electric motors and actuators.

Trident Neptune, Trident Neptune (Metal), Trident Ringlock

Additional Featured Suppliers

Souriau

Souriau-Sunbank by Eaton presents the Trim Trio Family, mixed power & signal in same connector.

UTS IP68/IP69K Plastic Type

UTG IP65 Plastic with metal locking

UTO IP68/IP69K Metal Connector, EMI Shielded

LAPP

EPIC® Signal M23, applications include servo drives also measurement and control technology, IP68 rated. (EPIC CIRCON)

EPIC® Power LS1 Circular Connectors for servo motors and power supplies, IP65 protection rating. (EPIC)

Hirschmann CA Series

Hirschmann CA Series

The Hirschmann CA series weatherproof connector features reinforced plastic housing, offering a superior alternative to metal housings. With an IP67 rating, ideal in harsh industrial environments. Easy to connect and quick to install thanks to a reliable screw clamp design, they provide up to 16 A at 400 V with various pin assignments. Ensuring user safety, they feature a contact-protected plug system (DIN EN 16984). The waterproof power connector is durable and chemical resistant making them suitable for logistics and material handling. Whether assembled with a screw clamp or soldered connection, their user-friendly design ensures trouble-free installation without special tools.

Further Reading

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy