Bulgin Mini Buccaneer
The Mini Series Buccaneer is a robust and versatile connector. Designed to deliver reliable power up to 250V, 10A, features include a secure screw thread locking mechanism. Bulgin Mini Buccaneer has an IP68 rating when mated with a compatible connector providing watertight electrical connectors. This miniature connector guarantees protection against dust and water ingress, making it ideal for industrial and marine applications. Introducing Bulgin’s PX0800 / PX0801 / PX0802 / PX0803 / PX0805 range designed to meet the demands of various connectivity applications.
The Mini Series offers a range of connector bodies to suit your specific needs
PX0800 Flex cable connectors (mates with PX0801 Inline cable connectors and Mini Series PX0802 – rear panel mount, PX0803 – right angle panel mount, PX0805 – rear panel mount).
PX0801 Inline cable connectors (mates with PX0800 flex cable connectors).
PX0802, PX0803, PX0805 Panel mount connectors (mate with PX0800 Mini Series flex cable connectors).
Select the correct contacts for best performance. The Mini Series provides flexibility in choosing contacts from screw terminal and solder. Select the number of connector contacts and choose the appropriate connector insert/contact carrier for your specific application.
Screw terminal inserts are available separately in 2, 3, 4, 6 contact options, with pin or socket alternatives. See RS stock number's 394-7772 (2 way socket), 394-7788 (2 way plug), 311-8126 (3 way socket), 311-8132 (3 way plug), 332-0212 (4 way socket), 332-0228 (4 way plug), 332-0234 (6 way socket), 332-0240 (6 way plug).
Solder contact carriers are available separately in 3 and 8 contact configurations
Contact carrier plug 631-605 (8 contacts) and Contact carrier plug 531-582 (3 contacts).
Contact carrier socket 531-611 (8 contacts).
Select contact pins or contact sockets, and the contact insertion tool
Solder contacts, plug contact 204-8157, socket contact 204-8140
Insertion tool 531-576
Optional accessories:
A Pack of Cable Glands RS 841-8825 for accommodating differing cable sizes.
Sealing Caps such as RS 531-560 (for PX0800 Flex Cable Connector) and RS 531-554 (fits all other connectors in the PX08 Mini-Series Buccaneer) to maintain the IP rating of unmated connectors.
Popular Searches
- M16 Connectors
- M23 Connectors
- M8 Connectors
- Amphenol Industrial Circular Connectors
- Lb Industrial Circular Connectors
- Phoenix Contact Industrial Circular Connectors
- Lumberg Automation RSC Circular Connectors
- Lumberg Automation RSF Circular Connectors
- Turck Industrial Circular Connectors
- M12 Connectors
- Hirschmann Circular Connectors
- LAPP IP68 Circular Connectors
- LAPP Industrial Circular Connectors
- Hirschmann CA series Circular Connectors
- Hirschmann E Series Circular Connectors
- Lumberg Automation Industrial Circular Connectors
- Lumberg Automation M12 Circular Connectors
- Lumberg Automation M8 Circular Connectors
- 3 Pin Connector Round
- 4 Pin Push Pull Connector
- Amphenol M12 Connector
- Amphenol M8
- Amphenol Plastic Circular Connectors
- Bulgin 2 Pin Connector
- Bulgin 2 Pin Plug
- Bulgin 2 Pin Socket
- Bulgin 3 Pin Connector
- Bulgin 400 Series
- Bulgin 4000 Series
- Bulgin 6000 Series
- Bulgin 7000 Series
- Bulgin 900 Series
- Bulgin EXPlora
- Bulgin PX0410
- Harting Circular Connectors
- Harting M8
- Hirose HR10 Circular Connector
- M12 12 Pin Female Connector
- PX0412
- PX0412 03P
- PX0412 06S
- PX0747 S
- PXP7012 03P ST
- LAPP EPIC Circlular Connectors