Amphenol Industrial Industrial Circular Connectors, 7 Contacts, Cable Mount, Socket, Female, IP67

Subtotal (1 unit)*

£16.03

(exc. VAT)

£19.24

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 46 unit(s), ready to ship from another location
Units
Per unit
1 +£16.03

*price indicative

RS Stock No.:
283-6052
Distrelec Article No.:
144-56-257
Mfr. Part No.:
T 3105 001
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Number of Contacts

7

Mounting Type

Cable Mount

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

COO (Country of Origin):
DE
The Cable plugs and sockets straight with integrated strain relief and PG screwed connection. This cable plug and sockets angled with clamp cage as tension relief integrated in PG screw connection.

RoHS compliant
For industrial use
Not affected by the commercial fuels and oils

Related links