Amphenol Industrial Socket, 4 Contacts, Cable, 9.5 mm Connector, Socket, Female, IP67, C16-1 old Series
- RS Stock No.:
- 287-2489
- Distrelec Article No.:
- 144-56-059
- Mfr. Part No.:
- T 3109 001
- Brand:
- Amphenol Industrial
Subtotal (1 unit)*
£15.50
(exc. VAT)
£18.60
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 33 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.50 |
*price indicative
- RS Stock No.:
- 287-2489
- Distrelec Article No.:
- 144-56-059
- Mfr. Part No.:
- T 3109 001
- Brand:
- Amphenol Industrial
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Socket | |
| Number of Contacts | 4 | |
| Mount Type | Cable | |
| Current | 16A | |
| Connector Size | 9.5 mm | |
| Plug/Socket | Socket | |
| Contact Gender | Female | |
| IP Rating | IP67 | |
| Series | C16-1 old | |
| Orientation | Straight | |
| Voltage | 250 V | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Polyamide 66 | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | IEC | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Socket | ||
Number of Contacts 4 | ||
Mount Type Cable | ||
Current 16A | ||
Connector Size 9.5 mm | ||
Plug/Socket Socket | ||
Contact Gender Female | ||
IP Rating IP67 | ||
Series C16-1 old | ||
Orientation Straight | ||
Voltage 250 V | ||
Minimum Operating Temperature -40°C | ||
Housing Material Polyamide 66 | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals IEC | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CZ
The Cable plugs and sockets straight with integrated strain relief and PG screwed connection. The cable plug and sockets angled with clamp cage as tension relief integrated in PG screw connection.
For industrial use
Not affected by the commercial fuels and oils
Related links
- Amphenol Industrial Industrial Circular Connector Cable Female C16-1 old Series
- RS PRO Circular Connector Cable Socket IP50
- RS PRO Circular Connector Cable Socket IP50
- RS PRO Circular Connector Cable Socket IP50
- RS PRO Circular Connector Cable Socket IP50
- RS PRO Circular Connector Cable Socket IP50
- LEMO Circular Connector Cable Socket IP50, 0B Series
- Amphenol Industrial 200A
