179292 Products showing for Connectors
- RS Stock No. 680-7765
- Mfr. Part No. 3-1437290-7
- Brand TE Connectivity
- Number of Contacts 26
- Type Housing for Female Terminals
- Gender Male
- Number of Rows 4
- RS Stock No. 512-8327
- Mfr. Part No. B7B-EH-A (LF) (SN)
- Brand JST
- Product Type PCB Header
- Series EH
- Current 3A
- Pitch 2.5mm
- RS Stock No. 178-7317
- Brand RS PRO
- Maximum Wire Size mm² 2.5mm²
- Pin Diameter 2.2 mm, 2.5mm
- Insulation Material Nylon
- Number of Entries 1
- RS Stock No. 206-9707
- Brand RS PRO
- Maximum Wire Size mm² 16mm²
- Pin Diameter 5.8 mm, 6.2mm
- Number of Entries 1
- Pin Length 18mm
- RS Stock No. 373-285
- Mfr. Part No. 34138
- Brand TE Connectivity
- Splice Type Parallel
- Wire Size 12 → 10 AWG
- Overall Length 8.71mm
- Diameter 5.74mm
- RS Stock No. 785-8247
- Mfr. Part No. 3212147
- Brand Phoenix Contact
- Colour Green/Yellow
- Series PT 16 N-PE
- Number of Levels Single
- American Wire Gauge 20 → 4AWG
- RS Stock No. 534-698
- Brand RS PRO
- Type Receptacle
- Gender Female
- Minimum Wire Size mm² 1.5mm²
- Maximum Wire Size mm² 2.5mm²
- RS Stock No. 696-4228
- Mfr. Part No. AW4S
- Brand Amphenol Industrial
- Type Wedge
- Series AT
- Height 20.7mm
- Width 13.9mm
- RS Stock No. 489-419
- Mfr. Part No. PX0733/PX0734
- Brand Bulgin
- Features Panel Mount Fitting,Cord Included
- Shell Size 38mm
- Series Standard Buccaneer
- IP Rating IP68, IP69K
- RS Stock No. 125-1961
- Brand RS PRO
- Insulation Uninsulated
- Inner Ring Diameter 10.5mm
- Outer Ring Diameter 15mm
- Maximum Wire Size mm² 25mm²
- RS Stock No. 687-7339
- Brand RS PRO
- Features Switched,Earth Terminal
- Number of Gangs 2
- RCD Type Passive
- Colour White
- RS Stock No. 501-714
- Brand RS PRO
- Colour Brown
- Series RK
- Cable CSA 16 → 50mm²
- American Wire Gauge 6 → 0AWG
- RS Stock No. 171-5739
- Brand RS PRO
- Current Rating 16A
- Gender Female
- Type Connector Insert
- Termination Method Screw
- RS Stock No. 211-0907
- Mfr. Part No. 12075
- Brand Bulgin
- Accessory Type PVC Insulation Boot
- For Use With PX Range
- Width 63.5mm
- RS Stock No. 823-9596
- Mfr. Part No. 1855620000
- Brand Weidmüller
- Colour Beige
- Series W
- Cable CSA 2.5mm²
- Number of Levels Single
- RS Stock No. 534-985
- Mfr. Part No. 1327
- Brand Anderson Power Products
- Number of Contacts 1
- Mounting Type Panel Mount
- Body Orientation Straight
- Current Rating 15 A, 45A
- RS Stock No. 114-7970
- Mfr. Part No. 09150006101
- Brand HARTING
- Series Han D
- Accessory Type Crimp Contact
- For Use With Heavy Duty Power Connector
- Range Han CD, Han Com, Han D, Han DD, Han DDD, Han Q, R15
- RS Stock No. 206-5024
- Brand RS PRO
- Number of Contacts 2
- Mounting Type Front Mount
- Connector Size Standard
- Plug/Socket Socket
- RS Stock No. 425-594
- Mfr. Part No. 0279660000
- Brand Weidmüller
- Colour Brown
- Series SAK
- Cable CSA 2.5mm²
- Number of Levels Single
- RS Stock No. 813-3230
- Mfr. Part No. 249-117
- Brand WAGO
- Accessory Type End Stop
- Series 249
- For Use With DIN Rail 35
- Mounting Type DIN Rail