181241 Products showing for Connectors
- RS Stock No. 288-112
- Mfr. Part No. NPS-E-GN-T4
- Brand ITT Cannon
- Current Rating 400A
- Plug/Socket Plug
- Voltage Rating 1.0 kV
- Mounting Type Panel Mount
- RS Stock No. 614-2425
- Mfr. Part No. 7689
- Brand Keystone
- Features Snap-In
- Orientation Right Angle
- Wire Size 22 → 14 AWG
- Current Rating 15A
- RS Stock No. 848-953
- Mfr. Part No. 1-480705
- Brand TE Connectivity
- Number of Contacts 6
- Number of Rows 2
- Pitch 6.35mm
- Gender Female
- RS Stock No. 284-3425
- Mfr. Part No. NAC3FXXB-W-S-D
- Brand Neutrik
- Current Rating 20A
- Plug/Socket Socket
- Pole Format 2 + PE
- Number of Sockets 1
- RS Stock No. 201-5331
- Mfr. Part No. 1424338
- Brand Phoenix Contact
- Accessory Type Din Rail Mounting Frame
- Series HC-CIF
- For Use With Heavy Duty Power Connector
- RS Stock No. 840-5573
- Mfr. Part No. 19410202601
- Brand HARTING
- Current Rating 16A
- Gender Male
- Series Han-Eco
- Type Connector Insert
- RS Stock No. 700-9360
- Mfr. Part No. B2071A2-ND3G-75
- Brand Amphenol RF
- Adapter Type A BNC
- Adapter Type B BNC
- Gender A Male
- Gender B Male
- RS Stock No. 179-2857
- Brand RS PRO
- Current Rating 5A
- Voltage Rating 12 V dc
- Mounting Type Cable Mount
- Series CLB-JL
- RS Stock No. 921-0221
- Brand RS PRO
- Features Bulkhead
- Coaxial Connector Type MCX Connector
- Gender Male
- Mounting Type Cable Mount
- RS Stock No. 821-2043
- Mfr. Part No. 5 554 19
- Brand Legrand
- Current Rating 32A
- Plug/Socket Socket
- Pole Format 3P + N + E
- Voltage Rating 415 V
- RS Stock No. 253-0083
- Mfr. Part No. 132123
- Brand Amphenol RF
- Coaxial Connector Type SMA Connector
- Gender Plug
- Mounting Type Cable Mount
- Termination Method Crimp
- RS Stock No. 492-636
- Brand RS PRO
- Number of Contacts 37
- Gender Male
- Body Orientation Straight
- Mounting Type Cable Mount
- RS Stock No. 798-1271
- Mfr. Part No. 1658543-1
- Brand TE Connectivity
- Gender Female
- Contact Material Phosphor Bronze
- Wire Size 26 → 22 AWG
- Contact Plating Gold over Nickel, Gold over Palladium Nickel
- RS Stock No. 311-9854
- Mfr. Part No. 710031-6
- Brand Krone
- Series XCT
- Insulation Uninsulated
- Inner Ring Diameter 8.3mm
- Outer Ring Diameter 14mm
- RS Stock No. 674-0827
- Mfr. Part No. A-DF 09 A/KG-T2
- Brand ASSMANN WSW
- Number of Contacts 9
- Gender Female
- Body Orientation Right Angle
- Mounting Type Through Hole
- RS Stock No. 448-806
- Mfr. Part No. 10032000
- Brand EPIC
- Series H-B
- Type Connector Housing
- Mounting Type Panel Mount
- Range EPIC
- RS Stock No. 278-7531
- Mfr. Part No. 2002-2952
- Brand WAGO
- Colour Grey
- Series TOPJOB S
- Cable CSA 2.5mm²
- Number of Levels 2
- RS Stock No. 135-4143
- Mfr. Part No. RG58SRB-G
- Brand MH Connectors
- Accessory Type BNC Boot
- For Use With RG58 BNC Connectors
- RS Stock No. 404-963
- Brand RS PRO
- Adapter Type N Socket to N Socket
- Adapter Type A N
- Adapter Type B N
- Gender A Female
- RS Stock No. 124-4111
- Mfr. Part No. ELR4A02 / C10-737487-4AP2
- Brand Amphenol Industrial
- Range RADSOK
- Series Epower Lite
- Connector Type RADSOK Receptacle with HVIL
- Number of Rows 2