181136 Products showing for Connectors
- RS Stock No. 533-7515
- Mfr. Part No. 606.3505-059
- Brand Scame
- Current Rating 16A
- Plug/Socket Plug, Socket
- Pole Format 1 x 3P + N + E, 1 x 3P + E, 2 x 1P + E
- Voltage Rating 415 V
- RS Stock No. 687-9534
- Mfr. Part No. 3210185
- Brand Phoenix Contact
- Colour Grey
- Series PT 2.5-TG
- Cable CSA 0.14 → 4mm²
- Number of Levels Single
- RS Stock No. 752-1800
- Mfr. Part No. SM06B-GHS-TB(LF)(SN)
- Brand JST
- Series GH
- Pitch 1.25mm
- Number of Contacts 6
- Body Orientation Right Angle
- RS Stock No. 217-7777
- Brand RS PRO
- Coaxial Connector Type SMA Connector
- Gender Male
- Mounting Type Cable Mount
- Impedance 50Ω
- RS Stock No. 454-485
- Mfr. Part No. 0376760000
- Brand Weidmüller
- Features Fused
- Colour Brown
- Series ASK
- Number of Levels Single
- RS Stock No. 613-9621
- Brand RS PRO
- Insulation Insulated
- Insulation Material Vinyl
- Minimum Wire Size mm² 0.5mm²
- Maximum Wire Size mm² 1.5mm²
- RS Stock No. 670-4203
- Mfr. Part No. 50058-8100
- Brand Molex
- Gender Female
- For Use With PicoBlade Connector Housing
- Series PicoBlade
- Minimum Wire Size mm² 0.03mm²
- RS Stock No. 425-737
- Mfr. Part No. DT06-08SA-CE10
- Brand Deutsch
- Number of Contacts 8
- Type Automotive Connector
- Gender Male
- Number of Rows 2
- RS Stock No. 426-1338
- Mfr. Part No. SA3350/1
- Brand Bulgin
- Gender Male
- Wire Size 24 → 20 AWG
- Termination Method Solder
- Series Buccaneer 400 / Buccaneer 4000
- RS Stock No. 188-2888
- Mfr. Part No. 1207500000
- Brand Weidmüller
- Current Rating 16A
- Gender Male
- Series HE
- Type Insert
- RS Stock No. 294-7024
- Mfr. Part No. 4840.1230
- Brand Masterplug
- Current Rating 2A
- Inner Diameter 1.4mm
- Body Orientation Straight
- Outer Diameter 6.5mm
- RS Stock No. 507-6642
- Mfr. Part No. 2004-1201
- Brand WAGO
- Colour Grey
- Series TOPJOB S, 2004
- Cable CSA 4mm²
- Number of Levels Single
- RS Stock No. 241-0400
- Mfr. Part No. 2674550000
- Brand Weidmüller
- Colour Dark Beige
- Series AS4C 2.5
- Number of Levels 1
- Termination Method Snap In
- RS Stock No. 304-468
- Brand RS PRO
- Number of Contacts 2, 2
- Mounting Type Cable, In-Line
- Connector Size SP11
- Plug/Socket Plug, Socket
- RS Stock No. 373-178
- Mfr. Part No. 34130
- Brand TE Connectivity
- Splice Type Parallel
- Minimum Wire Size mm² 0.3mm²
- Wire Size 22 → 16 AWG
- Maximum Wire Size mm² 1.42mm²
- RS Stock No. 880-8124
- Mfr. Part No. NC3MXX-B
- Brand Neutrik
- Number of Contacts 3
- Gender Male
- Mounting Type Cable Mount
- Body Orientation Straight
- RS Stock No. 269-3832
- Mfr. Part No. 4840.1200
- Brand Schurter
- DC Power Connector Type DC Plug
- Current Rating 500mA
- Inner Diameter 2.1mm
- Body Orientation Straight
- RS Stock No. 183-9138
- Mfr. Part No. DT06-12SA-C015
- Brand Deutsch
- Number of Contacts 12
- Type Plug Housing
- Gender Male
- Number of Rows 2
- RS Stock No. 111-5759
- Brand RS PRO
- Features Strain Relief
- Number of Contacts 8
- Mounting Type Cable Mount
- Connector Size Miniature
- RS Stock No. 842-141
- Mfr. Part No. 160292
- Brand TE Connectivity
- Series PLASTI-GRIP
- Insulation Insulated
- Insulation Material PVC
- Inner Ring Diameter 5mm