RS PRO Industrial Circular Connectors, 2, 2 Contacts, Cable, In-Line, SP11 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-468
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£10.43
(exc. VAT)
£12.52
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 107 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £10.43 |
| 10 + | £9.60 |
*price indicative
- RS Stock No.:
- 304-468
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2, 2 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP11 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 180V ac | |
| Shell Size | 11mm | |
| Mating Type | Threaded Coupling | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Outer Diameter | 16.6, 17.5mm | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2, 2 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP11 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 180V ac | ||
Shell Size 11mm | ||
Mating Type Threaded Coupling | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Outer Diameter 16.6, 17.5mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, IP68, Threaded Coupling
This RS PRO Industrial Circular Connector is designed for applications requiring compact, space-saving solutions without sacrificing water resistance. With an IP68 rating, it provides excellent protection against dust and water ingress, making it ideal for harsh environments. The connector features a threaded coupling mechanism for secure connections and is equipped with gold-plated contacts to ensure superior conductivity and long-lasting reliability.
Features and Benefits
IP68 Waterproof Rating: Ensures high resistance to water and dust, suitable for outdoor and industrial environments
Threaded Coupling: Provides a secure and reliable connection, preventing accidental disconnection
Gold-Plated Contacts: Offers superior conductivity and enhances durability, ensuring long-term performance
Solder Terminals: Facilitates easy and efficient termination, saving installation time
Compact Size: Designed to be the smallest in its class, ideal for space-constrained applications
Threaded Coupling: Provides a secure and reliable connection, preventing accidental disconnection
Gold-Plated Contacts: Offers superior conductivity and enhances durability, ensuring long-term performance
Solder Terminals: Facilitates easy and efficient termination, saving installation time
Compact Size: Designed to be the smallest in its class, ideal for space-constrained applications
Applications
Industrial automation
Outdoor equipment
Marine environments
Outdoor equipment
Marine environments
Additional Information
Housing Material: Made from durable Nylon 66 and Polycarbonate for enhanced strength and longevity
Operating Temperature Range: Suitable for use in temperatures from -40 °C to 85 °C
Mounting Type: Available in cable mount and in-line mount options for versatile installation
Operating Temperature Range: Suitable for use in temperatures from -40 °C to 85 °C
Mounting Type: Available in cable mount and in-line mount options for versatile installation
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
