RS PRO Industrial Circular Connectors, 2, 2 Contacts, Cable, In-Line, SY13 Connector, Plug and Socket, Male and Female

Bulk discount available

Subtotal (1 set)*

£13.95

(exc. VAT)

£16.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 - 9£13.95
10 +£12.83

*price indicative

RS Stock No.:
304-426
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Contacts

2, 2

Mounting Type

Cable, In-Line

Connector Size

SY13

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP68

Current Rating

13A

Body Orientation

Straight

Voltage Rating

250V ac

Mating Type

Bayonet

Shell Size

13mm

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Strain Relief

No

Shielded/Unshielded

Unshielded

Minimum Operating Temperature

-40°C

Contact Material

Brass

Outer Diameter

19.7, 19.5mm

Maximum Operating Temperature

85°C

COO (Country of Origin):
CN

RS PRO Industrial Circular Connector, 2 Contacts, IP67 Waterproof, Bayonet Coupling


This RS PRO Industrial Circular Connector is designed for applications requiring space-saving and high water resistance. With an IP67 rating, it ensures reliable performance in challenging environments, making it ideal for industrial use.

Features and Benefits


IP67 waterproof connector: Provides excellent protection against dust and water, ensuring durability in harsh conditions

Bayonet coupling: Allows for quick and secure connections, reducing installation time

Nylon 66 and polycarbonate housing: Offers robust protection and resistance to environmental factors

Gold contact plating: Ensures reliable electrical connections and reduces oxidation

Wide operating temperature range (-40 °C to 85 °C): Suitable for diverse environmental conditions

Applications


Industrial automation
Marine equipment
Outdoor installations

Additional Information


Key standards: Complies with IP68 for enhanced water resistance

Contact material: Brass for durability and conductivity

Termination method: Solder for secure and stable connections

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links