RS PRO Industrial Circular Connectors, 2, 2 Contacts, Cable, In-Line, SY29 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-372
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£25.81
(exc. VAT)
£30.97
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £25.81 |
| 10 + | £23.75 |
*price indicative
- RS Stock No.:
- 304-372
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2, 2 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY29 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Screw | |
| IP Rating | IP68 | |
| Current Rating | 32A | |
| Body Orientation | Straight | |
| Voltage Rating | 500V ac | |
| Shell Size | 29mm | |
| Mating Type | Bayonet | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Outer Diameter | 39mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2, 2 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY29 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Screw | ||
IP Rating IP68 | ||
Current Rating 32A | ||
Body Orientation Straight | ||
Voltage Rating 500V ac | ||
Shell Size 29mm | ||
Mating Type Bayonet | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
Outer Diameter 39mm | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, 2 Contacts, 500 V ac, IP68
This RS PRO Industrial Circular Connector is designed for robust applications requiring high water resistance. With a voltage rating of 500 V ac and IP68 waterproofing, it ensures reliable performance in demanding environments. Ideal for industrial settings, it provides secure and efficient connections.
Features and Benefits
IP68 waterproof connector: Offers superior protection against water ingress, ensuring durability in wet conditions
Bayonet coupling: Provides a secure and quick connection, reducing installation time
Nylon 66 and polycarbonate housing: Delivers high strength and resistance to environmental factors
Gold contact plating: Enhances conductivity and reduces corrosion, ensuring long-term reliability
Wide operating temperature range (-40 °C to 85 °C): Suitable for various environmental conditions
Cable and in-line mounting options: Offers flexibility in installation
Bayonet coupling: Provides a secure and quick connection, reducing installation time
Nylon 66 and polycarbonate housing: Delivers high strength and resistance to environmental factors
Gold contact plating: Enhances conductivity and reduces corrosion, ensuring long-term reliability
Wide operating temperature range (-40 °C to 85 °C): Suitable for various environmental conditions
Cable and in-line mounting options: Offers flexibility in installation
Applications
Industrial machinery
Outdoor electrical systems
Marine equipment
Automotive applications
Outdoor electrical systems
Marine equipment
Automotive applications
Additional Information
Complies with IP68 standards for water and dust resistance
Available in both plug and socket configurations
Screw termination method for secure connections
Available in both plug and socket configurations
Screw termination method for secure connections
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
