RS PRO Industrial Circular Connectors, 2, 2 Contacts, Cable, In-Line, SY11 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-356
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£11.25
(exc. VAT)
£13.50
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 81 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £11.25 |
| 10 + | £10.35 |
*price indicative
- RS Stock No.:
- 304-356
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2, 2 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SY11 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP67 | |
| Current Rating | 5A | |
| Body Orientation | Straight | |
| Voltage Rating | 180V ac | |
| Mating Type | Bayonet | |
| Shell Size | 11mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Contact Plating | Gold | |
| Strain Relief | No | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Outer Diameter | 17.4, 17.5mm | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2, 2 | ||
Mounting Type Cable, In-Line | ||
Connector Size SY11 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Body Orientation Straight | ||
Voltage Rating 180V ac | ||
Mating Type Bayonet | ||
Shell Size 11mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Contact Plating Gold | ||
Strain Relief No | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Outer Diameter 17.4, 17.5mm | ||
Maximum Operating Temperature 85°C | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP67 Waterproof, 2 Contacts
The RS PRO Industrial Circular Connector is designed for environments requiring robust water resistance and compact design. With an IP67 rating, it is ideal for applications where space-saving and high water resistance are crucial, ensuring reliable performance in demanding conditions.
Features and Benefits
IP67 Waterproof Rating: Provides excellent protection against dust and water ingress, ensuring durability in harsh environments.
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and improving reliability.
Compact Design: Space-saving solution suitable for applications with limited installation space.
Gold Contact Plating: Enhances conductivity and reduces the risk of corrosion, ensuring long-term performance.
Wide Operating Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various industrial conditions.
Bayonet Coupling: Allows for quick and secure connections, reducing installation time and improving reliability.
Compact Design: Space-saving solution suitable for applications with limited installation space.
Gold Contact Plating: Enhances conductivity and reduces the risk of corrosion, ensuring long-term performance.
Wide Operating Temperature Range: Operates effectively from -40 °C to 85 °C, suitable for various industrial conditions.
Applications
Industrial automation
Outdoor equipment
Marine electronics
Aerospace systems
Outdoor equipment
Marine electronics
Aerospace systems
Additional Information
Composed of durable Nylon 66 and Polycarbonate housing materials
Available in both plug and socket configurations
Supports solder termination for secure connections
Unshielded design suitable for general-purpose use
Available in both plug and socket configurations
Supports solder termination for secure connections
Unshielded design suitable for general-purpose use
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
