RS PRO Industrial Circular Connectors, 2, 2 Contacts, Cable, In-Line, SP13 Connector, Plug and Socket, Male and Female
- RS Stock No.:
- 304-384
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 set)*
£12.78
(exc. VAT)
£15.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 - 9 | £12.78 |
| 10 + | £11.76 |
*price indicative
- RS Stock No.:
- 304-384
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 2, 2 | |
| Mounting Type | Cable, In-Line | |
| Connector Size | SP13 | |
| Plug/Socket | Plug, Socket | |
| Contact Gender | Female, Male | |
| Termination Method | Solder | |
| IP Rating | IP68 | |
| Current Rating | 13A | |
| Body Orientation | Straight | |
| Voltage Rating | 250V ac | |
| Mating Type | Threaded Coupling | |
| Shell Size | 13mm | |
| Housing Material | Nylon 66, PC | |
| Pole Format | 2P | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Shielded/Unshielded | Unshielded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Outer Diameter | 18.8, 19.5mm | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 2, 2 | ||
Mounting Type Cable, In-Line | ||
Connector Size SP13 | ||
Plug/Socket Plug, Socket | ||
Contact Gender Female, Male | ||
Termination Method Solder | ||
IP Rating IP68 | ||
Current Rating 13A | ||
Body Orientation Straight | ||
Voltage Rating 250V ac | ||
Mating Type Threaded Coupling | ||
Shell Size 13mm | ||
Housing Material Nylon 66, PC | ||
Pole Format 2P | ||
Strain Relief No | ||
Contact Plating Gold | ||
Shielded/Unshielded Unshielded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Outer Diameter 18.8, 19.5mm | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
RS PRO Industrial Circular Connector, IP68, 2 Contacts
This RS PRO Industrial Circular Connector is designed for robust and reliable connections in demanding environments. With an IP68 rating, it offers excellent water resistance, making it ideal for outdoor and industrial applications. The connector is available in various mounting options, including panel, cable, and in-line cable mounts, providing flexibility in installation.
Features and Benefits
IP68 Waterproof Rating: Ensures high water resistance for use in harsh environments
Threaded Coupling: Provides secure and reliable connections
Space-Saving Design: Ideal for applications where space is limited
Multiple Mounting Options: Available in panel, cable, and in-line cable mounts for versatile installation
Solder and Horizontal Mount Screw Termination: Offers different contact arrangements for varied applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability
Gold-Plated Contacts: Ensures reliable conductivity and corrosion resistance
Threaded Coupling: Provides secure and reliable connections
Space-Saving Design: Ideal for applications where space is limited
Multiple Mounting Options: Available in panel, cable, and in-line cable mounts for versatile installation
Solder and Horizontal Mount Screw Termination: Offers different contact arrangements for varied applications
Durable Housing Material: Made from Nylon 66 and Polycarbonate for enhanced durability
Gold-Plated Contacts: Ensures reliable conductivity and corrosion resistance
Applications
Outdoor equipment
Industrial machinery
Marine applications
Automotive systems
Industrial machinery
Marine applications
Automotive systems
Additional Information
Complies with IP68 standards for water and dust resistance
Suitable for temperatures ranging from -40 °C to 85 °C
Available in both plug and socket configurations
Supports a current rating of up to 13 A
Contact material made from brass for durability and performance
Suitable for temperatures ranging from -40 °C to 85 °C
Available in both plug and socket configurations
Supports a current rating of up to 13 A
Contact material made from brass for durability and performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
- RS PRO Industrial Circular Connectors 2 Contacts In-Line Plug and Socket, Male and Female
