180948 Products showing for Connectors
- RS Stock No. 251-8159
- Brand RS PRO
- Pitch 2.54mm
- Number of Contacts 16
- Number of Rows 2
- Body Orientation Straight
- RS Stock No. 213-4966
- Mfr. Part No. F-GSCH1/5-K835 / 1731120058
- Brand FCT from Molex
- Accessory Type Screw Lock
- For Use With D-Sub Connector
- Gender Female
- RS Stock No. 172-2568
- Mfr. Part No. 1147330000
- Brand Weidmüller
- Pluggable Terminal Block Type Header
- Number of Contacts 3
- Pitch 5.08mm
- Series OMNIMATE SL
- RS Stock No. 216-3818
- Mfr. Part No. 3000706
- Brand Phoenix Contact
- Accessory Type Plug-in Bridge
- Series FBS 50
- RS Stock No. 207-2952
- Mfr. Part No. 3273132
- Brand Phoenix Contact
- Number of Ways 6
- Wire Size 12 AWG
- Housing Material Polyamide
- Current Rating 24A
- RS Stock No. 719-8729
- Mfr. Part No. 2-2013289-1
- Brand TE Connectivity
- Gender Female
- Memory Socket Type DIMM Socket
- Body Orientation Right Angle
- Contact Material Copper Alloy
- RS Stock No. 190-3038
- Mfr. Part No. RM16M23K
- Brand Souriau Sunbank by Eaton
- Gender Male
- Contact Size 16
- Wire Size 20 → 16 AWG
- Termination Method Crimp
- RS Stock No. 763-2663
- Mfr. Part No. 68712014022
- Brand Wurth Elektronik
- Number of Contacts 20
- Contact Material Phosphor Bronze
- Pitch 0.5mm
- Mounting Type Surface Mount
- RS Stock No. 842-242
- Mfr. Part No. 735278
- Brand TE Connectivity
- Type Receptacle
- Gender Female
- Minimum Wire Size mm² 1mm²
- Series PIDG FASTON .250
- RS Stock No. 100-3924
- Mfr. Part No. 1SNL340010R0000
- Brand Entrelec
- Number of Ways 12
- Termination Method Screw Down
- Wire Size 14 → 2 (End 2) AWG, 14 → 6 (End 2) AWG, 14 → 8 (End 2) AWG, 3/0 AWG → 400 Kcmil (End 1)
- Housing Material Polyamide
- RS Stock No. 287-1042
- Mfr. Part No. M80-4801405
- Brand HARWIN
- Number of Contacts 14
- Number of Rows 2
- Pitch 2mm
- Type Crimp Connector
- RS Stock No. 674-1224
- Mfr. Part No. AWHC 34-0111-T
- Brand ASSMANN WSW
- Number of Contacts 34
- Number of Rows 2
- Gender Male
- Pitch 2.54mm
- RS Stock No. 208-4275
- Brand RS PRO
- Series RS-H6B
- Type Cable to Cable Housing
- Thread Size M25
- Mounting Type Cable
- RS Stock No. 830-5173
- Mfr. Part No. 2CMA166742R1000 263P6
- Brand Amphenol Industrial
- Current Rating 63A
- Plug/Socket Plug
- Pole Format 2P + E
- Voltage Rating 230 V
- RS Stock No. 872-4830
- Brand RS PRO
- Colour Beige
- Number of Levels Double
- American Wire Gauge 10AWG
- Voltage Rating 1000V
- RS Stock No. 485-013
- Mfr. Part No. FM8W8S-K121 / 1727040038
- Brand FCT from Molex
- Number of Contacts 8
- Gender Female
- Body Orientation Straight
- Mounting Type Panel Mount
- RS Stock No. 255-9482
- Mfr. Part No. 1186881
- Brand Phoenix Contact
- Number of Ways 13
- Termination Method Push In
- Wire Size 26 → 14 AWG
- Housing Material Polyamide
- RS Stock No. 144-8970
- Mfr. Part No. 2051500000
- Brand Weidmüller
- Colour Beige
- Series A
- Cable CSA 4mm²
- Number of Levels Single
- RS Stock No. 213-4224
- Mfr. Part No. 1210230122
- Brand Brad from Molex
- Pole Format 2P+E
- DIN 43650 Type DIN 43650 B
- Voltage Rating 250 V, 300 V
- Colour Black
- RS Stock No. 248-9828
- Mfr. Part No. RRAC3O-G-000-0
- Brand REAN Products
- Pole Format 2 + PE
- Plug/Socket Socket
- Voltage Rating 250 V
- Mounting Type Panel Mount