178735 Products showing for Connectors
- RS Stock No. 311-223
- Mfr. Part No. 2192682212
- Brand Molex
- Number of Contacts 12
- Number of Rows 2
- Pitch 2.5mm
- Gender Receptacle
- RS Stock No. 542-7185P
- Mfr. Part No. 53261-1271
- Brand Molex
- Series PicoBlade
- Pitch 1.25mm
- Number of Contacts 12
- Number of Rows 1
- RS Stock No. 278-1282
- Mfr. Part No. 232-143
- Brand WAGO
- Number of Contacts 13
- Number of Rows 1
- Pitch 5mm
- Type THT Female Header
- RS Stock No. 887-6984
- Mfr. Part No. 1851326
- Brand Phoenix Contact
- Pluggable Terminal Block Type Plug
- Number of Contacts 11
- Pitch 3.81mm
- Series FK-MCP 1.5/11-STF-3.81
- RS Stock No. 287-1919
- Mfr. Part No. 3-826631-6
- Brand TE Connectivity
- Pitch 2.54mm
- Number of Contacts 36
- Number of Rows 1
- Body Orientation Right Angle
- RS Stock No. 286-8760
- Mfr. Part No. 2408780-2
- Brand TE Connectivity
- Number of Contacts 2
- Type Power Connector
- Gender Female
- Series 2408780
- RS Stock No. 535-352
- Mfr. Part No. 1418784
- Brand Phoenix Contact
- Gender Male
- Contact Material Copper Alloy
- Wire Size 28 → 24 AWG
- Contact Plating Gold over Nickel
- RS Stock No. 207-2994
- Mfr. Part No. 3273338
- Brand Phoenix Contact
- Number of Ways 7
- Wire Size 7 AWG
- Housing Material Polyamide
- Current Rating 24A
- RS Stock No. 174-6614
- Mfr. Part No. 121023-0433
- Brand Molex
- Pole Format 2P+E
- DIN 43650 Type DIN 43650 C
- Voltage Rating 250 V ac, 300 V dc
- Cable Gland Size PG7
- RS Stock No. 168-5623
- Mfr. Part No. 933068100 CM 06 EA 20-29 S
- Brand Hirschmann
- Features Strain Relief
- Number of Contacts 17
- Gender Male
- Contact Gender Female
- RS Stock No. 122-4720
- Mfr. Part No. M80-5401042
- Brand HARWIN
- Series Datamate J-Tek
- Pitch 2.0mm
- Number of Contacts 10
- Number of Rows 2
- RS Stock No. 875-5632
- Mfr. Part No. 09350120311
- Brand HARTING
- Accessory Type Housing
- For Use With RJ45 Socket Insert
- Interface Type RJ45
- IP Rating IP65, IP67
- RS Stock No. 278-2686
- Mfr. Part No. 2091-1728
- Brand WAGO
- Series 2091
- Pitch 3.5mm
- Number of Contacts 8
- Number of Rows 1
- RS Stock No. 702-2931
- Mfr. Part No. 803-87-008-10-001101
- Brand Preci-Dip
- Number of Contacts 8
- Number of Rows 2
- Pitch 2.54mm
- Type Board to Board
- RS Stock No. 225-5347
- Mfr. Part No. 67.9764-22
- Brand Staubli
- Features Bulkhead
- Coaxial Connector Type BNC Connector
- Gender Female
- Mounting Type Panel Mount
- RS Stock No. 553-492
- Mfr. Part No. 691701710110B
- Brand Wurth Elektronik
- Number of Contacts 10
- Pitch 5mm
- Number of Rows 1
- Mounting Type Through Hole
- RS Stock No. 825-2284
- Mfr. Part No. 31113
- Brand TE Connectivity
- Series Budget
- Insulation Uninsulated
- Inner Ring Diameter 4.34mm
- Outer Ring Diameter 9.53mm
- RS Stock No. 874-3516
- Mfr. Part No. 09322643001
- Brand HARTING
- Current Rating 16A
- Gender Male
- Series Han EEE HMC
- Type Connector Insert
- RS Stock No. 240-8010
- Mfr. Part No. 832-1203
- Brand WAGO
- Pluggable Terminal Block Type Plug
- Number of Contacts 3
- Pitch 10.16mm
- Number of Rows 1
- RS Stock No. 505-1520
- Mfr. Part No. 1501 04
- Brand Lumberg
- Gender Female
- Size 2.5 mm
- Mounting Type Through Hole
- Type Stereo