179292 Products showing for Connectors
- RS Stock No. 718-0807
- Mfr. Part No. 1-968851-1
- Brand TE Connectivity
- Gender Female
- For Use With AMP MCP 2.8 Connector Housing
- Series AMP MCP 2.8
- Minimum Wire Size mm² 1mm²
- RS Stock No. 395-468
- Mfr. Part No. C016 30G006 100 12
- Brand Amphenol Industrial
- Features Strain Relief
- Number of Contacts 6 + PE
- Mounting Type Panel Mount
- Connector Size Standard
- RS Stock No. 178-7307
- Brand RS PRO
- Maximum Wire Size mm² 1.5mm²
- Pin Diameter 1.7 mm, 2.0mm
- Insulation Material Nylon
- Number of Entries 1
- RS Stock No. 211-4319
- Brand RS PRO
- Maximum Wire Size mm² 4mm²
- Pin Diameter 2.8 mm, 3.2mm
- Number of Entries 1
- Pin Length 12mm
- RS Stock No. 398-1930
- Mfr. Part No. 2R8
- Brand Klauke
- Insulation Uninsulated
- Maximum Wire Size mm² 10mm²
- Minimum Wire Size mm² 10mm²
- Stud Size M8
- RS Stock No. 329-9809
- Mfr. Part No. 09140160303
- Brand HARTING
- Accessory Type Metal Frame
- Range Han Modular Hinged frames
- Series Han-Modular
- For Use With Standard Han Hoods and Housings
- RS Stock No. 679-5921
- Mfr. Part No. 50-57-9405
- Brand Molex
- Number of Contacts 5
- Number of Rows 1
- Pitch 2.54mm
- Gender Female
- RS Stock No. 104-008
- Mfr. Part No. 62GB-12E14-05PN
- Brand Amphenol Limited
- Number of Contacts 5
- Gender Female
- Contact Gender Male
- Voltage Rating 1.2 kV dc, 850 V ac
- RS Stock No. 775-8065
- Brand RS PRO
- Features Switched,Earth Terminal
- Number of Gangs 2
- Colour White
- Indoor or Outdoor Use Indoor
- RS Stock No. 143-8924
- Brand RS PRO
- Gender Female to Male
- Mounting Type Panel Mount
- USB Type C
- Termination Method Feed Through
- RS Stock No. 193-1793
- Mfr. Part No. H4CFC4DI
- Brand Amphenol Industrial
- Type Solar Connector
- Gender Female
- Mounting Type Cable Mount
- Termination Method Quick Connect
- RS Stock No. 226-0074
- Mfr. Part No. 1608860000
- Brand Weidmüller
- Accessory Type Jumper Bar
- Series ZQV
- For Use With DIN Rail Terminal Blocks
- Current Rating 24A
- RS Stock No. 909-7854
- Mfr. Part No. 1-1703648-1
- Brand TE Connectivity
- Number of Contacts 7
- Type Automotive connector housing
- Gender Male
- Number of Rows 2
- RS Stock No. 776-7832
- Mfr. Part No. 3004032
- Brand Phoenix Contact
- Colour Grey
- Series UK 5-MTK-P/P
- Number of Levels Single
- American Wire Gauge 24 → 10AWG
- RS Stock No. 809-2271
- Brand RS PRO
- Insulation Uninsulated
- Inner Ring Diameter 5.3mm
- Outer Ring Diameter 10mm
- Maximum Wire Size mm² 10mm²
- RS Stock No. 673-7994
- Mfr. Part No. 54001400
- Brand Delphi
- Gender Female
- Series Apex
- Termination Method Crimp
- Contact Plating Tin
- RS Stock No. 174-1598
- Mfr. Part No. AT60-204-12141
- Brand Amphenol Industrial
- Series AT
- Gender Male
- Number of Contacts 1
- Current Rating 25A
- RS Stock No. 201-4994
- Mfr. Part No. 3273726
- Brand Phoenix Contact
- Number of Ways 7
- Termination Method Push In
- Wire Size 24 to 10 AWG
- Housing Material Polyamide
- RS Stock No. 474-782
- Mfr. Part No. T2P24MC1LZ / 192990-0080
- Brand ITT Cannon
- Gender Male
- For Use With Trident Circular Connector Housing
- Series Trident
- Minimum Wire Size mm² 0.08mm²
- RS Stock No. 869-203
- Mfr. Part No. 1421659
- Brand Phoenix Contact
- Accessory Type End Stop
- Series E/MK
- For Use With DIN Rail NS 15
- Mounting Type NS 15