179345 Products showing for Connectors
- RS Stock No. 261-7027
- Mfr. Part No. 33_MMPX-PC185-50-2/1--_NE
- Brand Huber+Suhner
- Adapter Type MMPX Plug to PC 1.85 Jack
- Adapter Type A SK Jack to SK Jack
- Adapter Type B PC1.85 Jack
- Gender A Plug
- RS Stock No. 123-8227
- Mfr. Part No. 02CPT-B-2A
- Brand JST
- Features Corded
- Number of Contacts 2
- Type CPT Connector
- Gender Female
- RS Stock No. 241-1187
- Mfr. Part No. 62GB-12E18-02PN
- Brand Amphenol Limited
- Number of Contacts 2
- Gender Female
- Contact Gender Male
- Voltage Rating 1.5 kV ac/dc
- RS Stock No. 278-0328
- Brand RS PRO
- Gender Socket
- Termination Method Faston
- Current Rating 20A
- Voltage Rating 250 V ac
- RS Stock No. 295-6517
- Mfr. Part No. R125753001
- Brand Radiall
- Adapter Type SMA Socket to SMA Socket
- Adapter Type A SMA
- Adapter Type B SMA
- Gender A Female
- RS Stock No. 201-6273
- Mfr. Part No. 1412620
- Brand Phoenix Contact
- Series B10
- Type Sleeve Housing
- Thread Size M20
- Size B10
- RS Stock No. 270-0354
- Mfr. Part No. 2775485
- Brand Phoenix Contact
- Colour Grey
- Series UKKB 10/2.5-PV
- Cable CSA 10mm²
- Number of Levels Double
- RS Stock No. 174-7050
- Mfr. Part No. PXP4010/06P/4045
- Brand Bulgin
- Number of Contacts 6
- Mounting Type Cable Mount
- Connector Size Miniature
- Plug/Socket Plug
- RS Stock No. 734-5675
- Mfr. Part No. 09-0329-00-12
- Brand binder
- Features Strain Relief
- Number of Contacts 12
- Mounting Type Cable Mount
- Connector Size M16
- RS Stock No. 287-2306
- Mfr. Part No. 395300008
- Brand Molex
- Pluggable Terminal Block Type Plug
- Number of Contacts 8
- Pitch 5.08mm
- Series 39530
- RS Stock No. 546-4904A
- Brand RS PRO
- Features Bulkhead
- Coaxial Connector Type BNC Connector
- Gender Female
- Mounting Type Panel Mount
- RS Stock No. 164-8505
- Mfr. Part No. 160038
- Brand TE Connectivity
- Series SOLISTRAND
- Insulation Insulated
- Inner Ring Diameter 10mm
- Maximum Wire Size mm² 6.6mm²
- RS Stock No. 280-4900
- Mfr. Part No. D38999/26FE35PN
- Brand Amphenol Limited
- Number of Contacts 55
- Gender Male
- Contact Gender Male
- Shell Size 17mm
- RS Stock No. 278-8458
- Mfr. Part No. 2210-1207
- Brand WAGO
- Colour Green, Yellow
- Series TOPJOB S
- Cable CSA 10mm²
- Number of Levels 1
- RS Stock No. 284-8387
- Mfr. Part No. 10462000
- Brand EPIC
- Series H-A
- Type Connector Housing
- RS Stock No. 135-4973
- Mfr. Part No. 170366-1
- Brand TE Connectivity
- Gender Female
- For Use With Mini-Universal MATE-N-LOK Connector Housing
- Series Mini-Universal MATE-N-LOK
- Minimum Wire Size mm² 0.3mm²
- RS Stock No. 702-3079
- Mfr. Part No. 853-87-004-10-001101
- Brand Preci-Dip
- Number of Contacts 4
- Number of Rows 2
- Pitch 1.27mm
- Type Board to Board
- RS Stock No. 702-2830
- Mfr. Part No. 801-87-005-10-012101
- Brand Preci-Dip
- Number of Contacts 5
- Contact Material Beryllium Copper, Brass
- Contact Plating Gold, Tin
- Orientation Straight
- RS Stock No. 200-5694
- Mfr. Part No. 76823-0343
- Brand Molex
- Gender Female
- For Use With "Covers the requirements for the application of Mega-Fit 5.70 mm pitch wire to
- Series 76823
- Termination Method Crimp or Compression
- RS Stock No. 240-7880
- Mfr. Part No. 288-001
- Brand WAGO
- Accessory Type Mounting Carrier
- Series 288
- Mounting Type DIN Rail Mount, Screw Mount