181141 Products showing for Connectors
- RS Stock No. 278-2902
- Mfr. Part No. 231-114/037-000
- Brand WAGO
- Pole Format 14
- Series 231
- Gender Female
- Number of Ways 14
- RS Stock No. 765-5723P
- Mfr. Part No. SSW-109-02-G-S-RA
- Brand Samtec
- Number of Contacts 9
- Number of Rows 1
- Pitch 2.54mm
- Type Board to Board
- RS Stock No. 264-9855
- Mfr. Part No. 5600201320
- Brand Molex
- Series 560020
- Pitch 2mm
- Number of Contacts 10
- Number of Rows 1
- RS Stock No. 265-8979
- Mfr. Part No. 1116736
- Brand Phoenix Contact
- Cable CSA 6mm²
- Colour Green, Yellow
- RS Stock No. 213-4551
- Mfr. Part No. 22112032
- Brand Molex
- Series KK 100
- Pitch 2.54mm
- Number of Contacts 3
- Number of Rows 1
- RS Stock No. 280-8782
- Mfr. Part No. 930584103
- Brand Hirschmann Test & Measurement
- Series KB 2
- Insulation Yes
- Insulation Material PVC
- Width 58.5mm
- RS Stock No. 175-1317
- Mfr. Part No. 19300241226
- Brand HARTING
- Series Han B
- Type Hood
- Thread Size M25
- Mounting Type Surface Mount
- RS Stock No. 755-3860P
- Mfr. Part No. 09670008476
- Brand HARTING
- Gender Female
- Contact Size 1.8mm
- Wire Size 24 → 20 AWG
- Termination Method Crimp
- RS Stock No. 253-0813
- Mfr. Part No. 6GK19011BB216AA0
- Brand Siemens
- Ethernet Connector Type RJ45 Connector
- Gender Plug
- LAN Category Cat6a
- Mounting Type Cable Mount
- RS Stock No. 280-5440
- Mfr. Part No. CHTB6/2N
- Brand CAMDENBOSS
- Number of Ways 2
- Current Rating 41A
- Wire Size 6 mm2
- Termination Method Screw
- RS Stock No. 828-1617
- Mfr. Part No. 61301211121
- Brand Wurth Elektronik
- Series WR-PHD
- Pitch 2.54mm
- Number of Contacts 12
- Number of Rows 1
- RS Stock No. 161-7860
- Mfr. Part No. 2-M3
- Brand JST
- Series R
- Insulation Uninsulated
- Inner Ring Diameter 3.7mm
- Outer Ring Diameter 6.6mm
- RS Stock No. 683-482
- Mfr. Part No. 204058-6101
- Brand Molex
- Form Factor QSFP
- Type I/O Connector
- Gender Female
- Body Orientation Right Angle
- RS Stock No. 178-8763
- Mfr. Part No. 46765-0301
- Brand Molex
- Gender Female
- Number of Contacts 19
- Size Type D
- Contact Material Copper Alloy
- RS Stock No. 309-8505
- Mfr. Part No. J01160A0211
- Brand Telegartner
- Coaxial Connector Type SMB Connector
- Gender Male
- Mounting Type Through Hole
- Impedance 50Ω
- RS Stock No. 178-7859
- Mfr. Part No. 45106A106PPG50
- Brand Amphenol Socapex
- Number of Contacts 6
- Gender Male
- Contact Gender Male
- Current Rating 7.5A
- RS Stock No. 716-4785P
- Mfr. Part No. 53_SMA-50-0-2/111_NE
- Brand Huber+Suhner
- Adapter Type SMA Plug to SMA Socket
- Adapter Type A SMA
- Adapter Type B SMA
- Gender A Male
- RS Stock No. 446-482
- Mfr. Part No. OQ0212510000G
- Brand Amphenol Industrial
- Pluggable Terminal Block Type Plug
- Number of Contacts 2
- Pitch 3.5mm
- Series OQ0212510000G
- RS Stock No. 168-5607
- Mfr. Part No. 831832001 GDME GB 1
- Brand Hirschmann
- Accessory Type Rectifier with Varistor
- For Use With GDM Series Rectangular Connector
- RS Stock No. 541-5700
- Mfr. Part No. 934424002 GDML 2016 LED 120 VR YE black
- Brand Hirschmann
- Features Protective Circuit
- Pole Format 2P+E
- DIN 43650 Type DIN 43650 A
- Voltage Rating 120 V