180506 Products showing for Connectors
- RS Stock No. 495-9394P
- Mfr. Part No. 4-794630-6
- Brand TE Connectivity
- Series Micro MATE-N-LOK
- Pitch 3.0mm
- Number of Contacts 16
- Number of Rows 2
- RS Stock No. 702-0657
- Mfr. Part No. 110-87-306-41-001101
- Brand Preci-Dip
- Number of Contacts 6
- Mounting Type Through Hole
- Pin Type Turned
- Pitch 2.54mm
- RS Stock No. 190-3789
- Mfr. Part No. 34144
- Brand TE Connectivity
- Series PLASTI-GRIP
- Insulation Insulated
- Insulation Material PVC
- Maximum Wire Size mm² 1.65mm²
- RS Stock No. 821-2012
- Mfr. Part No. 5 553 59
- Brand Legrand
- Current Rating 16A
- Plug/Socket Socket
- Pole Format 3P + N + E
- Voltage Rating 415 V
- RS Stock No. 201-5574
- Mfr. Part No. 2903603
- Brand Phoenix Contact
- Number of Ways 2
- Wire Size 14 AWG
- Housing Material Polyamide
- IP Rating IP20
- RS Stock No. 493-2800
- Mfr. Part No. 1932591
- Brand Phoenix Contact
- Number of Contacts 3
- Pitch 15mm
- Number of Rows 1
- Mounting Type Through Hole
- RS Stock No. 427-970
- Mfr. Part No. 732870327
- Brand Molex
- Interface Type Coaxial
- Attenuation 20dB
- Body Orientation Straight
- Operating Frequency 40GHz
- RS Stock No. 330-210
- Mfr. Part No. CT15-26S1 / 1731130084
- Brand FCT from Molex
- Number of Contacts 26
- Gender Female
- Body Orientation Straight
- Mounting Type Panel Mount
- RS Stock No. 204-539
- Mfr. Part No. 09120084756
- Brand HARTING
- Number of Contacts 4
- Current Rating 40A
- Type Energy Distributors
- Series Han Power T
- RS Stock No. 135-8493
- Mfr. Part No. 925590-1
- Brand TE Connectivity
- Series Junior Timer
- RS Stock No. 162-0785
- Mfr. Part No. 5558524-1
- Brand TE Connectivity
- Ethernet Connector Type RJ45 Connector
- Gender Female
- LAN Category Cat5e
- Mounting Type PCB Mount
- RS Stock No. 123-8225
- Mfr. Part No. HCHFB-09-KE
- Brand JST
- Features Corded
- Number of Contacts 9
- Gender Female
- Number of Rows 1
- RS Stock No. 738-8944
- Mfr. Part No. FH40-24S-0.5SV
- Brand Hirose
- Features Locking Mechanism
- Number of Contacts 24
- Contact Material Phosphor Bronze
- Pitch 0.5mm
- RS Stock No. 224-9819
- Mfr. Part No. 1828346
- Brand Phoenix Contact
- Pluggable Terminal Block Type Plug
- Number of Contacts 2
- Pitch 3.81mm
- Series 5/ 2-STF, MCVR 1
- RS Stock No. 311-9933
- Mfr. Part No. 710026-7
- Brand TE Connectivity
- Series XCT
- Insulation Uninsulated
- Inner Ring Diameter 10.3mm
- Outer Ring Diameter 16mm
- RS Stock No. 224-3680
- Mfr. Part No. 2M80100726M813BA
- Brand Amphenol Socapex
- Number of Contacts 13
- Gender Male
- Current Rating 5A
- Voltage Rating 500 V
- RS Stock No. 304-350
- Brand RS PRO
- Number of Contacts 7, 7
- Mounting Type Cable, In-Line
- Connector Size SP29
- Plug/Socket Plug, Socket
- RS Stock No. 170-8713
- Mfr. Part No. 77315-424-36LF
- Brand Amphenol Communications Solutions
- Series BergStik
- Pitch 2.54mm
- Number of Contacts 36
- Number of Rows 1
- RS Stock No. 134-8826
- Mfr. Part No. 560023-0421
- Brand Molex
- Type Receptacle Terminal
- Series Mini50
- Gender Female
- Contact Plating Tin
- RS Stock No. 610-016
- Mfr. Part No. 1109053
- Brand Phoenix Contact
- Colour Red
- Cable CSA 0.14 → 4mm²
- Number of Levels 2
- American Wire Gauge 12 → 26AWG