179292 Products showing for Connectors
- RS Stock No. 566-495
- Mfr. Part No. X20TB12
- Brand B&R
- Number of Contacts 12
- Pitch 4.2mm
- Series X20
- Number of Rows 2
- RS Stock No. 157-1216A
- Brand RS PRO
- Maximum Wire Size mm² 0.25mm²
- Pin Diameter 1.1mm
- Insulation Material Nylon
- Number of Entries 1
- RS Stock No. 303-351
- Mfr. Part No. 221-613/995-008
- Brand WAGO
- Splice Type Wire Splice
- Wire Size 6 mm²
- Minimum Wire Size AWG 20AWG
- Insulation Yes
- RS Stock No. 426-1287
- Mfr. Part No. SA3348
- Brand Bulgin
- Gender Male
- Wire Size 26 → 22 AWG
- Termination Method Crimp
- Series Buccaneer 400 / Buccaneer 4000
- RS Stock No. 742-7294
- Mfr. Part No. 1050017:0011
- Brand Phoenix Contact
- Accessory Type Marker Strip
- For Use With Terminal Block
- Series ZB5.LGS :11 -20
- Mounting Type Snap-In
- RS Stock No. 151-1293
- Mfr. Part No. AT62-201-20141
- Brand Amphenol Industrial
- Series ATM
- Gender Female
- RS Stock No. 191-002
- Mfr. Part No. UTS6JC1412S
- Brand Souriau Sunbank by Eaton
- Features Strain Relief
- Number of Contacts 12
- Mounting Type Cable Mount
- Connector Size Standard
- RS Stock No. 848-1472
- Mfr. Part No. THB.387.B4A
- Brand Techno
- Number of Contacts 4
- Mounting Type Cable Mount
- IP Rating IP68
- Series THB
- RS Stock No. 811-8222
- Brand RS PRO
- Features Protective Circuit
- Pole Format 3P+E
- DIN 43650 Type DIN 43650 C
- Voltage Rating 250 V ac
- RS Stock No. 418-965
- Mfr. Part No. 4797.0000
- Brand Schurter
- IEC Connector Type C19
- Mounting Type Panel Mount
- Gender Female
- Current Rating 16 A, 20A
- RS Stock No. 715-3615
- Mfr. Part No. 95605-02
- Brand Rema
- Current Rating 320A
- Plug/Socket Plug, Socket
- Pole Format 2P + E
- Voltage Rating 96 V
- RS Stock No. 195-4279
- Brand RS PRO
- Converts From Gender Male
- Converts From Type DisplayPort
- Converts To Gender Female
- Converts To Type HDMI
- RS Stock No. 214-4223
- Brand RS PRO
- Current Rating 32A
- Plug/Socket Socket
- Pole Format 3P + N + E
- Voltage Rating 380 → 415 V
- RS Stock No. 446-800
- Mfr. Part No. 1-66504-0
- Brand TE Connectivity
- Gender Female
- Contact Material Phosphor Bronze
- Wire Size 24 → 20 AWG
- Contact Plating Gold over Nickel
- RS Stock No. 178-8746
- Brand RS PRO
- Maximum Wire Size mm² 2 x 4mm²
- Pin Diameter 4.2 mm, 3.8mm
- Insulation Material Nylon
- Number of Entries 2
- RS Stock No. 805-1699
- Brand RS PRO
- Current Rating 5A
- Body Orientation Right Angle
- Voltage Rating 12 V dc
- Mounting Type PCB Mount
- RS Stock No. 534-963
- Mfr. Part No. 1331
- Brand Anderson Power Products
- Series PP15-45
- Accessory Type Contact
- Voltage Rating 600 V
- Current Rating 30A
- RS Stock No. 424-901
- Mfr. Part No. 1SNA118499R2300
- Brand Entrelec
- Accessory Type End Cover
- Series FEM
- For Use With DIN Rail Terminal Blocks
- RS Stock No. 843-6283
- Mfr. Part No. 10330060000
- Brand HARTING
- Number of Contacts 6+ PE
- Type Connector Set
- Series HAN 6B
- Thread Size M20
- RS Stock No. 233-2826
- Mfr. Part No. 43020-0600
- Brand Molex
- Number of Contacts 6
- Number of Rows 2
- Pitch 3mm
- Gender Male