179292 Products showing for Connectors
- RS Stock No. 534-682
- Brand RS PRO
- Type Tab
- Gender Male
- Minimum Wire Size mm² 1.5mm²
- Maximum Wire Size mm² 2.5mm²
- RS Stock No. 186-7854
- Brand RS PRO
- Inner Diameter 3.5mm
- Contact Material Brass
- Contact Plating Tin
- RS Stock No. 466-753
- Mfr. Part No. TST24PA00 / 192923-5950
- Brand ITT Cannon
- Number of Contacts 24
- Number of Rows 4
- Pitch 5.08mm
- Gender Male
- RS Stock No. 790-1092
- Brand RS PRO
- Number of Contacts 3
- Pitch 2.54mm
- Number of Rows 1
- Mounting Type Through Hole
- RS Stock No. 233-3037
- Mfr. Part No. 43031-0007
- Brand Molex
- Gender Male
- For Use With Micro-Fit 3.0 and Micro-Fit BMI Connector Housings
- Series Micro-Fit 3.0
- Minimum Wire Size mm² 0.2mm²
- RS Stock No. 679-5417
- Mfr. Part No. 22-01-3087
- Brand Molex
- Number of Contacts 8
- Number of Rows 1
- Pitch 2.54mm
- Gender Female
- RS Stock No. 358-5655
- Mfr. Part No. 933929100 GML 209 NJ LED 24 VR YE black
- Brand Hirschmann
- Features Protective Circuit
- Pole Format 2P+E
- DIN 43650 Type DIN 43650 B
- Voltage Rating 24 V ac/dc
- RS Stock No. 458-730
- Brand RS PRO
- Maximum Wire Size mm² 4mm²
- Pin Diameter 2.8 mm, 3.2mm
- Insulation Material Nylon
- Number of Entries 1
- RS Stock No. 454-491
- Mfr. Part No. 0380360000
- Brand Weidmüller
- Accessory Type End Plate
- Series AP
- For Use With Terminal Block
- Hazardous Area Certification ATEX
- RS Stock No. 200-6973
- Mfr. Part No. C15-10-4CT
- Brand MECATRACTION
- Series C
- Insulation Uninsulated
- Inner Ring Diameter 4.2mm
- Outer Ring Diameter 11mm
- RS Stock No. 674-1097
- Mfr. Part No. AWP 10-7240-T
- Brand ASSMANN WSW
- Number of Contacts 10
- Number of Rows 2
- Gender Female
- Pitch 2.54mm
- RS Stock No. 507-6608
- Mfr. Part No. 2002-403
- Brand WAGO
- Accessory Type Jumper Bar
- Series TOPJOB S, 2002
- For Use With 2002 Series Terminal Blocks
- Current Rating 25A
- RS Stock No. 718-1178
- Mfr. Part No. 1241380-1
- Brand TE Connectivity
- Series AMP MCP 1.5K
- Gender Female
- Contact Plating Tin
- Contact Material Copper, Nickel, Silicon Alloy
- RS Stock No. 178-8651
- Brand RS PRO
- Series E245391
- Insulation Insulated
- Insulation Material Vinyl
- Inner Ring Diameter 4.3mm
- RS Stock No. 360-6869
- Mfr. Part No. 90119-2110
- Brand Molex
- Gender Female
- For Use With C-Grid III Connector Housing
- Series C-Grid III
- Minimum Wire Size mm² 0.2mm²
- RS Stock No. 458-897
- Brand RS PRO
- Maximum Wire Size mm² 6mm²
- Pin Diameter 3.5 mm, 3.9mm
- Insulation Material Nylon
- Number of Entries 1
- RS Stock No. 681-2878
- Mfr. Part No. M20-1180042
- Brand HARWIN
- Gender Female
- For Use With M20 Connector Housing
- Series M20
- Termination Method Crimp
- RS Stock No. 188-6807
- Mfr. Part No. 1597862
- Brand Phoenix Contact
- Gender Male
- Contact Size 1mm
- Wire Size 0.14 → 0.56 mm²
- Termination Method Crimp
- RS Stock No. 267-4293
- Brand RS PRO
- Spade Connector Type Receptacle
- Type Double Crimp
- Gender Female
- Minimum Wire Size mm² 0.5mm²
- RS Stock No. 488-1257
- Brand RS PRO
- Spade Connector Type Receptacle
- Type Open barrel
- Gender Female
- Minimum Wire Size mm² 0.3mm²