181861 Products showing for Connectors
- RS Stock No. 464-1425
- Mfr. Part No. 111
- Brand MENNEKES
- Current Rating 16A
- Plug/Socket Socket
- Pole Format 3P + N + E
- Voltage Rating 415 V
- RS Stock No. 692-5918
- Mfr. Part No. 09670250343
- Brand HARTING
- Number of Contacts 25
- D-Sub Shell Size B
- Housing Material Metal
- Body Orientation Straight
- RS Stock No. 750-8447
- Mfr. Part No. PRCDKB-MP
- Brand Masterplug
- Type Adapter
- Pole Format 2
- Tripping Time 40ms
- Tripping Current 30mA
- RS Stock No. 804-0286
- Mfr. Part No. 3032350
- Brand Phoenix Contact
- Accessory Type End Stop
- Series CLIPFIX 35-5 V0
- For Use With DIN Rail NS 35/15, DIN Rail NS 35/7.5, FBS5, FBS6, KLM2, KLM3, KML3L, KSS 5, KSS 6, UC-TM5, UC-TMF5
- Colour Grey
- RS Stock No. 124-7094
- Mfr. Part No. T4111001041-000
- Brand TE Connectivity
- Number of Contacts 4
- Mounting Type Cable Mount
- Connector Size M12
- Plug/Socket Plug
- RS Stock No. 279-9178
- Mfr. Part No. 51021-0600
- Brand Molex
- Number of Contacts 6
- Number of Rows 1
- Pitch 1.25mm
- Gender Female
- RS Stock No. 425-553
- Mfr. Part No. W6S-P012
- Brand Deutsch
- Accessory Type Wedgelock
- For Use With Automotive Connectors
- Series DT
- Number of Contacts 6
- RS Stock No. 813-143
- Mfr. Part No. W30518TRC
- Brand Winslow
- Number of Contacts 18
- Mounting Type Through Hole
- Pin Type Turned
- Pitch 2.54mm
- RS Stock No. 531-071
- Brand RS PRO
- Insulation Uninsulated
- Inner Ring Diameter 8.4mm
- Maximum Wire Size mm² 25mm²
- Stud Size M8
- RS Stock No. 173-2966
- Mfr. Part No. 22-05-7068
- Brand Molex
- Series KK 254
- Pitch 2.54mm
- Number of Contacts 6
- Number of Rows 1
- RS Stock No. 841-7627
- Brand RS PRO
- Insulation Uninsulated
- Insulation Material Copper
- Inner Ring Diameter 6.7mm
- Outer Ring Diameter 9.1mm
- RS Stock No. 504-4588
- Mfr. Part No. PX0733
- Brand Bulgin
- Features Panel Mount Fitting,Cord Included
- Gender Female
- Series Standard Buccaneer
- IP Rating IP68
- RS Stock No. 878-7590
- Brand RS PRO
- Accessory Type Marking Tag
- For Use With Screw Clamp Terminal Block
- Series W5
- RS Stock No. 803-9481
- Mfr. Part No. 0800886
- Brand Phoenix Contact
- Accessory Type End Stop
- Series E/NS 35 N
- For Use With DIN Rail Terminal Blocks
- RS Stock No. 458-724
- Brand RS PRO
- Maximum Wire Size mm² 2.5mm²
- Pin Diameter 2.2 mm, 2.5mm
- Insulation Material Nylon
- Number of Entries 1
- RS Stock No. 507-6557
- Mfr. Part No. 2002-1291
- Brand WAGO
- Accessory Type End and Intermediate Plate
- Series TOPJOB S, 2002
- For Use With 2002 Series Terminal Blocks
- Mounting Type Snap-On
- RS Stock No. 535-5658
- Mfr. Part No. 640551-6
- Brand TE Connectivity
- For Use With MTA-156 Series
- RS Stock No. 848-8098
- Mfr. Part No. UTS6JC10E7P
- Brand Souriau Sunbank by Eaton
- Number of Contacts 7
- Gender Male
- Contact Gender Male
- Current Rating 7.5A
- RS Stock No. 679-5375
- Mfr. Part No. 22-01-3037
- Brand Molex
- Number of Contacts 3
- Number of Rows 1
- Pitch 2.54mm
- Gender Female
- RS Stock No. 186-7848
- Brand RS PRO
- Inner Diameter 4.3mm
- Contact Material Brass
- Contact Plating Tin