Angular Bearing
Angular bearings, also known as angular contact bearings are a type of bearing designed to handle both radial and axial loads. These special bearings have inner and outer ring raceways that are offset from each other which creates a contact angle between the balls and the raceways. This allows them to support forces in different directions at the same time.
Designed to support rotating shafts in machinery and equipment angular contact bearings are both reliable and versatile. Specially engineered these bearings offer excellent load-bearing capacity and are ideal for high-speed applications where precision and accuracy are required.
Here, at RS we offer a great selection of high-quality angular contact ball bearings in a variety of sizes and ratings. Our angular bearings are available as open or closed or if added protection is needed choose one of our sealed or shielded types.
Brought to you from industry-leading brands including FAG, SKF, NSK, INA and of course RS PRO.
What Are The Different Types of Angular Bearings?
There are two main types of angular contact ball bearings to choose from, single row and double row.
Single Row Angular Contact Ball Bearing
This type of bearing has a single row of steel or stainless steel balls and is designed to support an axial load in one direction only. If an axial load in both directions is required it is possible to mount a pair of single-row bearings, however, this option does require more space.
Double Row Angular Contact Ball Bearing
This type of bearing has a double row of steel or stainless steel balls and is designed to support an axial load in either direction. Double-row angular bearings would be the same as using two single-row angular contact bearings back-to-back. Using a double row bearing is a better option if your axial space is limited as they take up less space compared to using two single row variants.
Where Would I Use An Angular Contact Bearing?
Due to these bearings being able to accommodate both radial and axial loads at the same time, they are very useful bearings that can be used in a wide range of industrial applications. Some of the most common are
- Machine Tools: Used to support the spindles of workshop tools including lathes, milling machines and grinders.
- Electric Motors: Used to support rotating shafts on electric motors.
- Automotive industry: Used in wheel hubs, engines, and transmissions.
- Robotics: Used in robotic arms, joints, and actuators.
Popular Searches
- INA Ball Bearings
- SKF Ceramic Bearing
- Thrust Bearings
- Ceramic Ball Bearings
- Stainless Steel Ball Bearings
- Steel Ball Bearings
- Self Aligning Bearings
- Double Row Ball Bearing
- Single Row Ball Bearing
- SKF thrust bearing
- BNL Ball Bearings
- NMB Ball Bearings
- SKF Angular Contact Bearing
- Miniature Ball Bearings
- SKF Deep Groove Ball Bearing
- Deep Groove Ball Bearing
- 3206 Ball Bearings
- 6306 Ball Bearings
- 6208 Ball Bearings
- 6003 Ball Bearings
- 6801 Ball Bearings
- 6805 Ball Bearings
- 608 Ball Bearings
- 6304 Ball Bearings
- 6200 Ball Bearings
- 626 Ball Bearings
- 61804 Ball Bearings
- 61803 Ball Bearings
- 61903 Ball Bearings
- 6300 Ball Bearings
- 6204 Ball Bearings
- 6202 Ball Bearings
- 6206 Ball Bearings
- 6203 Ball Bearings
- 6205 Ball Bearings
- 6005 Ball Bearings
- 6000 Ball Bearings
- 6002 Ball Bearings
- 6201 Ball Bearings
- 6305 Ball Bearings
- 6303 Ball Bearings
- 6307 Ball Bearings
- 6309 Ball Bearings
- 6301 Ball Bearings
- 6007 Ball Bearings
- 625 Ball Bearings
- 6210 Ball Bearings
- 607 Ball Bearings
- 6310 Ball Bearings
- 609 Ball Bearings
- 6010 Ball Bearings
- 6212 Ball Bearings
- 6211 Ball Bearings
- 6800 Ball Bearings
- 6802 Ball Bearings
- 6804 Ball Bearings
- 6209 Ball Bearings
- 6011 Ball Bearings
- 6207 Ball Bearings
- 6006 Ball Bearings
- 6302 Ball Bearings
- 6001 Ball Bearings
- SKF 6205 Deep Groove Ball Bearings
- SKF 6204 Deep Groove Ball Bearings
- FAG Ball Bearings
- Igus Ball Bearings
- NSK Ball Bearings
- SKF 6208 Deep Groove Ball Bearings
- SKF 6202 Deep Groove Ball Bearings
- Single Row Deep Groove Ball Bearing
- Double Row Angular Contact Ball Bearing
- SKF ball bearings
- 6803 Ball Bearings
- 6308 Ball Bearings
- 6008 Ball Bearings
- 6009 Ball Bearings
- 6004 Ball Bearings
- SKF 6207 Deep Groove Ball Bearings
- SKF 6001 Deep Grove Ball Bearings
- SKF 6004 Deep Grove Ball Bearings