Login / Register to access your benefits
Recently searched

    3206 Ball Bearings

    3206 ball bearings are a range of angular contact ball bearings. They are constructed from a pair of single row angular contact ball bearings which sit back-to-back to one another. This design enables them to operate and high speeds as well as high axial loads and relatively high radial loads. They offer versatility, robust load capacity, and reliable performance, making them a trusted choice for engineers and technical professionals seeking efficient and dependable solutions.

    Our comprehensive range features a variety of sealing options including both sides sealed, both sides shielded and open type..

    Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, SKF and RS PRO.

    3206 Bearing Dimensions

    • Bore diameter (ID) 30 mm
    • Outside diameter (OD) 62 mm
    • Width 23.800000000000001 mm

    Key Benefits of using a 3206 Ball Bearing

    • High axial load capacity
    • Reduced vibration
    • Versatile applications

    3206 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are

    • Material Handling Conveyor Maintenance
    • Automated Warehouse Equipment Repairs
    • Assembly Line Conveyor Overhaul
    1 of 1
    Results per page

    Popular Searches