6303 Ball Bearings
6303 ball bearings are a type of deep groove radial ball bearings. They are carefully constructed to deliver rotational or linear motion by reducing friction between two moving parts. They offer exceptional radial load-bearing capacity and low-friction properties, rendering them ideal for precise and demanding industrial applications, especially in high-speed and precision machinery contexts..
Our comprehensive range features a variety of sealing options including Both Sides Sealed (contact and non contact seals), Open Type, One Side Shielded & Both Sides Shielded .
Explore our comprehensive range of high-quality bearings from industry-leading suppliers such as FAG, NSK, INA, SKF and of course our own trusted brand RS PRO.
6303 Bearing Dimensions
- Bore diameter (ID) 17 mm
- Outside diameter (OD) 47 mm
- Width 14 mm
Key Benefits of using a 6303 Ball Bearing
- Can handle moderate to heavy radial loads
- Able to accommodate axial loads in both directions
- Durable and long-lasting for various applications
6303 Ball Bearings are used in a wide range of industrial and commercial applications. Some of the most common are
- Electric Motors
- Compressors.
- Agricultural Machinery
Popular Searches
- INA Ball Bearings
- SKF Ceramic Bearing
- Thrust Bearings
- Ceramic Ball Bearings
- Stainless Steel Ball Bearings
- Steel Ball Bearings
- Self Aligning Bearings
- Double Row Ball Bearing
- Single Row Ball Bearing
- SKF thrust bearing
- BNL Ball Bearings
- NMB Ball Bearings
- SKF Angular Contact Bearing
- Angular Bearing
- Miniature Ball Bearings
- SKF Deep Groove Ball Bearing
- Deep Groove Ball Bearing
- 3206 Ball Bearings
- 6306 Ball Bearings
- 6208 Ball Bearings
- 6003 Ball Bearings
- 6801 Ball Bearings
- 6805 Ball Bearings
- 608 Ball Bearings
- 6304 Ball Bearings
- 6200 Ball Bearings
- 626 Ball Bearings
- 61804 Ball Bearings
- 61803 Ball Bearings
- 61903 Ball Bearings
- 6300 Ball Bearings
- 6204 Ball Bearings
- 6202 Ball Bearings
- 6206 Ball Bearings
- 6203 Ball Bearings
- 6205 Ball Bearings
- 6005 Ball Bearings
- 6000 Ball Bearings
- 6002 Ball Bearings
- 6201 Ball Bearings
- 6305 Ball Bearings
- 6307 Ball Bearings
- 6309 Ball Bearings
- 6301 Ball Bearings
- 6007 Ball Bearings
- 625 Ball Bearings
- 6210 Ball Bearings
- 607 Ball Bearings
- 6310 Ball Bearings
- 609 Ball Bearings
- 6010 Ball Bearings
- 6212 Ball Bearings
- 6211 Ball Bearings
- 6800 Ball Bearings
- 6802 Ball Bearings
- 6804 Ball Bearings
- 6209 Ball Bearings
- 6011 Ball Bearings
- 6207 Ball Bearings
- 6006 Ball Bearings
- 6302 Ball Bearings
- 6001 Ball Bearings
- SKF 6205 Deep Groove Ball Bearings
- SKF 6204 Deep Groove Ball Bearings
- FAG Ball Bearings
- Igus Ball Bearings
- NSK Ball Bearings
- SKF 6208 Deep Groove Ball Bearings
- SKF 6202 Deep Groove Ball Bearings
- Single Row Deep Groove Ball Bearing
- Double Row Angular Contact Ball Bearing
- SKF ball bearings
- 6803 Ball Bearings
- 6308 Ball Bearings
- 6008 Ball Bearings
- 6009 Ball Bearings
- 6004 Ball Bearings
- SKF 6207 Deep Groove Ball Bearings
- SKF 6001 Deep Grove Ball Bearings
- SKF 6004 Deep Grove Ball Bearings