Analog Devices EVAL-ADXL337Z, Accelerometer Sensor Evaluation Board for ADXL337

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

ADXL337Z Breakout Board

The ADXL337 is a Low Power, 3-axis, ±3g Analogue-output Accelerometer in a 3 x 3 x 1 millimeters package. A simple breakout board makes a quick evaluation of the performance of the ADXL337 accelerometer. The small board size (1 x 1 inch) is easy to mount on an existing system.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Accelerometer Sensor
Featured Device ADXL337
Kit Classification Evaluation Board
37 In stock for FREE next working day delivery
Price Each
£ 28.05
(exc. VAT)
£ 33.66
(inc. VAT)
Units
Per unit
1 +
£28.05
Related Products
The ADXL362 is capable of measuring dynamic acceleration ...
Description:
The ADXL362 is capable of measuring dynamic acceleration (resulting from motion or shock) as well as static acceleration (gravity). It provides 12-bit output resolution and has three operating ranges, ±2 g, ±4 g, and ±8 g. Additional useful features include an on-chip, 12-bit temperature sensor accurate to ±0.5°, motion triggered ...
The KX224-1053 is a tri-axis +/-8g, +/-16g or ...
Description:
The KX224-1053 is a tri-axis +/-8g, +/-16g or +/-32g silicon micromachined accelerometer with integrated 2048 byte buffer, orientation, tap/double tap, activity detecting, and Free fall algorithms. The sense element is fabricated using Kionix’s proprietary plasma micromachining process technology. Acceleration sensing is based on the principle of a differential capacitance arising ...
Our CO2 sensor evaluation kit lets you quickly ...
Description:
Our CO2 sensor evaluation kit lets you quickly put our sensors to the test, helping you make informed decisions about your development. You get real-time readings, allowing you to evaluate compatibility with your product, and test proof-of-concept.You can review sensor measurements on your PC, and also download readings to an ...
The ADIS16203 provides factory-calibrated, sensor-to-digital incline-angle data Multiple ...
Description:
The ADIS16203 provides factory-calibrated, sensor-to-digital incline-angle data Multiple measurements: 360° linear inclination angles, ±180° linear incline angles, temperature, power supply, and one Auxiliary analog input4-wire serial port SPI Interface Low power mode and a configurable shutdown.