The Things Industries Indoor Gateway 868MHz - TTIG-868

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

The Things Industries Indoor Gateway

The Things Industries 868MHz indoor gateway is designed to be a fully compliant, ultra low-cost LoRaWAN gateway, with Wi-Fi___33 as the backhaul. It comes with a wall plug and can be powered over USB-C on 900mA, making the gateway even suitable for applications that require dynamic coverage.

Features and Benefits:

• An 8 channel LoRaWAN indoor gateway
• Gateway supports the state-of-the-art BasicStation Protocol
• Supports LBT
• Simple setup steps taking lesser than 5 mins
• Can connect to any network backend of choice
• Setup and connectivity over Wi-Fi___33
• Powered up via a USB-C cable or via an elegant connector to the power outlet
• Built-in omnidirectional antenna for indoor use
• EU868, US915, AS923 and CN470 versions available
• Security via a range of modes

Certifications:

• CE approved
• FCC

Specifications
Attribute Value
Classification Development System
Technology LoRaWAN
Frequency 868MHz
Kit Name Indoor Gateway
Available to back order for despatch 03/02/2020
Price Each
£ 62.50
(exc. VAT)
£ 75.00
(inc. VAT)
Units
Per unit
1 - 1
£62.50
2 - 4
£60.00
5 - 9
£58.30
10 +
£56.70
Related Products
The Mikro Elektronika Lo Ra 3 click board ...
Description:
The Mikro Elektronika Lo Ra 3 click board is a device that operates at a sub-gigahertz frequency of 868MHz. It is capable of achieving long-range communication because of the spread spectrum modulation feature and immune to interferences. This implements physical, network and MAC layers, allowing for easy operation via the ...
The X-NUCLEO-S2868A1 expansion board is based on the ...
Description:
The X-NUCLEO-S2868A1 expansion board is based on the S2-LP radio and operates in the 868 MHz ISM frequency band. The expansion board is compatible with ST morpho and Arduino UNO R3 connectors. The X-NUCLEO-S2868A1 interfaces with the STM32 Nucleo microcontroller via SPI connections and GPIO pins. You can change some ...
Schematically compatible to the full SDBC-DK3 software development ...
Description:
Schematically compatible to the full SDBC-DK3 software development environment the EZLink fast prototyping kit is designed so engineers can test their code in a small footprint design. Supporting the EZRadio® and EZRadio PRO® platforms, EZLink offers the transceivers (Si4431 or Si4432) configured with 50 Ω matching networks for either the ...
The EZRadio EZR-LEDK2W-xxx Two-Way Link Demo Kit contains ...
Description:
The EZRadio EZR-LEDK2W-xxx Two-Way Link Demo Kit contains everything you need to familiarize yourself with and evaluate the Si4455 wireless transceiver chip. The RFStick has four LEDs to display information and four push-buttons to enter user commands. The Toolstick Base Adapter is provided to connect the RFStick to a PC ...