Tiva C Series TM4C123G Launchpad Kit

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Tiva™ C Series TM4C123G Launchpad Evaluation Board

The Tiva™ C Series TM4C123G LaunchPad Evaluation Kit is a low-cost evaluation platform for ARM® Cortex™-M4F-based microcontrollers from Texas Instruments. The design of the TM4C123G LaunchPad highlights the TM4C123GH6PM microcontroller with a USB 2.0 device interface and hibernation module.

The kit also features programmable user buttons and an RGB LED for custom applications. The stackable headers of the Tiva™ C Series TM4C123G LaunchPad BoosterPack XL Interface make it easy and simple to expand the functionality of the TM4C123G LaunchPad when interfacing to other peripherals with Texas Instruments' MCU BoosterPacks.

Kit Contents

TM4C123G LaunchPad Evaluation board

On-board In-Circuit Debug Interface (ICDI)

USB Micro-B plug to USB-A plug cable

Preloaded RGB quickstart application

ReadMe First quick-start guide

Features

80MHz 32-bit ARM Cortex-M4-based microcontrollers CPU

Two Controller Area Network (CAN) modules

256KB Flash, 32KB SRAM, 2KB EEPROM

USB 2.0 Host/Device/OTG + PHY

Dual 12-bit 2MSPS ADCs, motion control PWMs

8 UART, 6 12C,4SPI


Texas Instruments’ Tiva™ C Series MCUs offer the industry’s most popular ARM Cortex-M4 core with scalable memory and package options, unparalleled connectivity peripherals and advanced analogue integration.

Specifications
Attribute Value
Classification Evaluation Kit
Name Tiva C
Technology USB
32 In stock for FREE next working day delivery
Price Each
£ 12.09
(exc. VAT)
£ 14.51
(inc. VAT)
Units
Per unit
1 +
£12.09