• RS Stock No. 758-9349
  • Brand Arduino
  • Mfr. Part No. A000079
Arduino
Arduino Motor Shield Rev3
Product Details

Arduino Motor Shield

The Motor Shield supports your Arduino board in the driving of motors, relays and solenoids using the L298 dual H-bridge driver chip. The shield has two channels: A and B. Each one of the channels uses four Arduino board pins to carry out functions such as choosing the rotation direction or varying the speed of a motor.
The shield is also TinkerKit compatible. This means that you have all of the TinkerKit range of sensing modules and kits at your disposal with just one shield.

Features & Benefits of the Motor Shield
•Possibility to drive more than one motor at a time
•Current absorption measurement
•5 V to 12 V operating voltage
•2 A maximum current per channel or 4 A with an external power supply
•1.65 A current sensing
•2.7 x 2.1 ins
•4 screw holes for attachment to a surface or case

Arduino Shields & Add-On Boards

Our range of shields and add-on boards can add the extra functionality you need by attaching on top of or plugging into an Arduino board. Functionality ranges from adding motion sensing, power management, motors and displays to connecting your devices via Ethernet, GSM, WiFi and USB. There are also options for more flexible prototyping.

Add product to Compare
Specifications
Not what you’re looking for? Select the attributes you require, then click the button below
ClassificationShield
NameArduino Motor
Revision3
Select all
Customer reviews

Add a review - Log In

8 In stock for FREE next working day delivery
£17.20
Price Each
1 - 4
£17.20
5 - 9
£16.86
10 +
£16.68
Quantity
Units
Check stock levels
Technical Reference
  • RS Components

    Statement of conformity


    The product detailed below complies with the specifications published by RS Components. Where applicable it provides assurance that electrostatic discharge sensitive devices have been handled and packed under conditions that meet the administrative and technical requirements of the ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards.
    RS Stock No. 758-9349
    Description Arduino Motor Shield Rev3
    Manufacturer/Brand: Arduino
    Mfr. Part No. A000079
    The foregoing information relates to product sold on, or after, the date shown below.
    RS COMPONENTS
    Date Dec 18, 2017
    RS Components Ltd, Birchington Road, Corby, Northamptonshire, NN17 9RS, UK
Similar Products
View Similar Products

Alternative for Arduino Motor Shield Rev3

Related Products
16MHz ATmega328 Microcontroller with Optiboot BootloaderFT231XS USB-UART bridge. ...
Description:
16MHz ATmega328 Microcontroller with Optiboot BootloaderFT231XS USB-UART bridge. Arduino shield compatible with UNO R3 form factor. Arduino Software (IDE) and UNO library compatible14 x Digital I/O pins (including 6 x PWM outputs)6 x Analogue Inputs. MicroUSB connector. Status and Power ...
• STM32L496ZGT6 80MHz Cortex-M4F core microcontroller with 1MB ...
Description:
• STM32L496ZGT6 80MHz Cortex-M4F core microcontroller with 1MB Flash memory, 320KB SRAM• Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory• LCD driver for 8 ´ 40 or 4 ´ 44 segments with step-up converter• Up to ...
• STM32F401RET6 84MHz Cortex-M4F core microcontroller with 512KB ...
Description:
• STM32F401RET6 84MHz Cortex-M4F core microcontroller with 512KB Flash memory, 96KB SRAM• Adaptive real-time accelerator (ART Accelerator™) allowing 0-wait state execution from Flash memory• Up to 12 serial communication interfaces: USART, IrDA, I²C, SPI, USB, I²S, SDIO• CRC calculation ...
Frequently Asked Questions
Need some help?
Call our Customer Services team on:
08457 201201