eldoLED AC LED Dimmer

  • RS Stock No. 143-8898
  • Mfr. Part No. SL1061M1
  • Brand eldoLED
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

SOLOdrive Dimmable LED Drivers - 100 W

The SOLOdrive series from eldoLED are a family of dimmable LED drivers. SOLOdrive drivers offer natural dimming to 0%, similar to the behaviour of incandescent lighting. They are designed to work with any dimmer, for various applications with DALI or 0-10 V.
The 100 W range of SOLOdrive quad-output LED drivers are ideal for indoor applications which require a higher lumen package. There are also various different packages available within the 100 W SOLOdrive range.

Features of the 100 W SOLOdrive LED drivers:
• 4 constant current outputs
• Natural dimming to 0%
• Various encapsulations
• Universal input voltage: 120 V to 250 V, 50 Hz to 60 Hz
• Output current range: 200 mA to 1050 mA (configurable) +/- 5% accuracy
• Power factor: > 0.9
• LEDcode interface

Specifications
Attribute Value
Output Current 200 1050mA
Number of Channels 1
Maximum Supply Voltage 275 V dc, 277 V ac
Series AC
Discontinued product