IDS IES-UART-5.7VGA-V1., 5.7in Resistive Touch Screen Evaluation Kit for UART

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Ampire colour TFT-LCD UART Touch Screen Kits

A range of TFT-LCD display panels with integrated on-board processing and memory (128MB). Images and fonts can be stored on-board and vector graphics and animations can be drawn using simple code to vastly reduce data transfer, strain on CPU and time development code.
Upload directly from a Windows computer using the software supplied with these kits. This software has a simple and intuitive GUI and touch screen feedback to enable designers and engineers to quickly test, revise and implement new designs.
Optional Arduino UART Shield (IES-SHIELD-UART) enables screens to be used with Arduino and other embedded platforms. Kits supplied with:

- Touch screen – choice of three sizes – 5.7, 7 and 10.4 inch
- Interconnect cables
- Power supply with UK, US, European and AUZ adaptors. PSU conforms to CE, GS, UL/cUL regulations - see PSU datasheet for full details
- USB memory stick with device drivers, Windows software, source code and application notes.

Ampire colour TFT-LCD UART Touch Screens

- No controller board required
- LCD panels with driving circuit, LVDS interface and touch
- White LED backlight
- Display up to 65,000 colours (10.4" screen has up to 262K colours)
- Antiglare coating
- UART (Universal Asynchronous Receiver/Transmitter), RS-232 and USB interface
- Maximum operating temperature range: -20 to +70°C

Intelligent Display Solutions Touchscreens

Specifications
Attribute Value
Diagonal Display Size 5.7in
Display Technology Resistive Touch Screen
Kit Classification Evaluation Kit
For Use With UART
2 In stock for FREE next working day delivery
Price Each
£ 205.20
(exc. VAT)
£ 246.24
(inc. VAT)
Units
Per unit
1 +
£205.20
Related Products
Description:
The IES range of TFT Interface Kits ( TIK ) is an advanced TFT LCD monitor control board, offering high quality imageson a range of TFT products.This single board solution enables an easy monitor and or video replacement with a large area TFT display.The TIK has a wide input and ...
The ME812A-WH50R module consists of a display controller ...
Description:
The ME812A-WH50R module consists of a display controller board based on the FT812 EVE device, built into a 5.0in WVGA LCD touchscreen display unit. 800 x 480pixel colour TFT LCD display with resistive touchscreen and pressure sensingSupports portrait and landscape display modeOn-board LCD backlight LED driverSupports mono audio from FT812 ...
This starter kit includes an LCD board and ...
Description:
This starter kit includes an LCD board and an LCD display program and it is possible to easily display and evaluate the clock to the LCD panel using the ML62Q1600 group. Reference board: ML62Q1622 (64KB, 64QFP)ML62Q1600 LCD boardOn-chip debug emulator: EASE 1000Development Environment Setup CD: U8 / U16 Development ToolStarter ...
Our BETA touchscreen Platform range is designed and ...
Description:
Our BETA touchscreen Platform range is designed and manufactured in the UK. Our BETA touchscreen HMI range offers great value for money together with excellent engineering and high reliability. We pride ourselves on providing the highest level of technical support so that, if necessary, you have access to information when ...