Molex 54599 Series, 10 Way Vertical General Purpose Rectangular Connector Socket, 2mm Pitch

  • RS Stock No. 181-3077
  • Mfr. Part No. 545991019
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

2.00mm Pitch I/O Hand Soldering Type Plug Set, Gray Cover, 10 Circuits

Specifications
Attribute Value
Number of Contacts 10
Gender Female
Number of Poles 10P
Current Rating 2A
Voltage Rating 125 V ac/dc
Pitch 2mm
Body Orientation Vertical
Series 54599
Length 40mm
Width 22.4mm
Depth 8mm
Dimensions 40 x 22.4 x 8mm
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Contact Material Phosphor Bronze
26 In stock for delivery within 5 working days
Price Each
£ 17.04
(exc. VAT)
£ 20.45
(inc. VAT)
Units
Per unit
1 - 4
£17.04
5 +
£14.72
Not available for guaranteed pre 9am/10am delivery
Related Products
ERmet 2.0 mm Hard Metric female connectors with ...
Description:
ERmet 2.0 mm Hard Metric female connectors with a high density modular design supported by international connector standards IEC 61076-4-101. These ERmet 2.0 mm HM female connectors can support various PCB arrangements including daughtercard, extender card, backplane and board to board applications. The 2.00 mm pitch signal contacts of these ...
2.00mm MEC2 series PCB micro edge card sockets ...
Description:
2.00mm MEC2 series PCB micro edge card sockets that offer a 28+ Gbps solution with a double row design that accepts up to 100 polarized gold plated contacts. These 2.00mm MEC2 series micro edge card socket connectors are PCB vertical mounting with PCB alignment pins and accept both 1.60mm and ...
RP622 series DIN 41622 male and female connectors ...
Description:
RP622 series DIN 41622 male and female connectors with solder lugs for free wiring in accordance with DIN 41622. These RP622 series DIN 41622 plug and socket connectors have a current capacity of 10 A and are available with silver or gold plated contacts. Free wiring with solder lugs and ...
RP300 series male and female connectors assembly requirements ...
Description:
RP300 series male and female connectors assembly requirements and dimensions in accordance with DIN41618 and DIN41622. These RP300 series plug and socket connectors have solder lugs for free wiring and gold plated contacts with a current capacity of 4.5A. Mating Life 1000 cyclesOperating Temperature rating -55 to +125°CContact resistance ≤15mΩOperating ...