Analog Devices AD9764ARZ, Parallel DAC, 28-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Member of pin-compatible TxDAC product family
125 MSPS update rate
14-bit resolution
Excellent SFDR and IMD
Differential current outputs: 2 mA to 20 mA
Power dissipation: 190 mW at 5 V to 45 mW at 3 V
Power-down mode: 25 mW at 5 V
On-chip 1.20 V reference
Single +5 V or +3 V supply operation
Packages: 28-lead SOIC and TSSOP
Edge-triggered latches
Applications
Communication Transmit Channel:
Basestations
ADSL/HFC Modems
Instrumentation

Specifications
Attribute Value
Resolution 14 bit
Number of DAC Channels 1
Digital Interface Type Parallel
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Single
Typical Single Supply Voltage 2.7 → 5.5 V
Voltage Reference External, Internal
Pin Count 28
Maximum Settling Time 35ns
Output Polarity Bipolar
Minimum Operating Temperature -40 °C
Width 7.6mm
Length 18.1mm
Dimensions 18.1 x 7.6 x 2.35mm
Height 2.35mm
Maximum Operating Temperature +85 °C
52 In stock for FREE next working day delivery
Price Each
£ 14.36
(exc. VAT)
£ 17.23
(inc. VAT)
Units
Per unit
1 - 4
£14.36
5 - 9
£13.64
10 +
£12.78
Packaging Options:
Related Products
12 MHz multiplying bandwidth INL of ±0.5 LSB ...
Description:
12 MHz multiplying bandwidth INL of ±0.5 LSB at 12 bits Pin-compatible 12-/14-bit current output DAC2.5 V to 5.5 V supply operation10-lead MSOP package±10 V reference input50 MHz serial interface2.7 MSPS update rate Extended temperature range: −40°C to +125°C4-quadrant multiplication Power-on reset with brownout detection0.4 μA typical current consumption Guaranteed ...
Low power, smallest pin-compatible, dual nano DACAD5663R: 16 ...
Description:
Low power, smallest pin-compatible, dual nano DACAD5663R: 16 bits AD5643R: 14 bits AD5623R: 12 bits User-selectable external or internal reference External reference default On-chip 1.25 V/2.5 V, 5 ppm/°C reference10-lead MSOP and 3 mm ´ 3 mm LFCSP2.7 V to 5.5 V power supply Guaranteed monotonic by design Extended temperature ...
Complete 14-Bit Voltage Output DACParallel and Serial Interface ...
Description:
Complete 14-Bit Voltage Output DACParallel and Serial Interface Capability80 dB Signal-to-Noise Ratio Interfaces to High Speed DSP Processorse.g. ADSP-2100, TMS32010, TMS3202045 ns min WR Pulse Width Interfaces to High Speed DSP Processorse.g. ADSP-2100, TMS32010, TMS32020Low Power- 70 mW typ Operates from ±5 V Supplies.
Pin-Compatible Tx DAC Product Family28-lead SOIC, 28-lead TSSOP, ...
Description:
Pin-Compatible Tx DAC Product Family28-lead SOIC, 28-lead TSSOP, and 32-LFCSP Packages Excellent SFDR performance SNR @ 5 MHz Output, 125 MSPS: 70 d BTwos Complement or Straight Binary Data Format Power Dissipation: 135 mW at3.3 V (Power-Down Mode: 15 m W)On-Chip 1.20 V Reference ApplicationsWideband communication transmit channel:Direct IF Base ...