DS1100Z-50+, Delay Line Circuit, 5-Taps 500ns 5-Input, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Delay Lines, Maxim Integrated Products

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Specifications
Attribute Value
Delay to First Tap 10ns
Total Number of Taps 5
Absolute Increment 50ns
Maximum Delay Time 500ns
Number of Independent Delay Inputs 5
Mounting Type Surface Mount
Package Type SOIC
Pin Count 8
Dimensions 5 x 4 x 1.5mm
Height 1.5mm
Length 5mm
Maximum Operating Supply Voltage 5.25 V
Maximum Operating Temperature +85 °C
Minimum Operating Supply Voltage 4.75 V
Minimum Operating Temperature -40 °C
Width 4mm
200 In stock for FREE next working day delivery
Price Each (In a Tube of 100)
£ 3.375
(exc. VAT)
£ 4.05
(inc. VAT)
Units
Per unit
Per Tube*
100 - 900
£3.375
£337.50
1000 +
£2.975
£297.50
*price indicative
Related Products
Differential (ECL) arithmetic functions such as counters, dividers, ...
Description:
Differential (ECL) arithmetic functions such as counters, dividers, and prescalers.
Texas Instruments range of Inverters and Buffers from ...
Description:
Texas Instruments range of Inverters and Buffers from the 74LS Family of Low Power Schottky Logic ICs. The 74LS Family use bipolar junction technology coupled with Schottky diode clamps to achieve operating speeds equal to the original 74TTL family but with much lower power consumption.
PLL based phase-frequency detectors. ...
Description:
PLL based phase-frequency detectors.
Wide Supply Voltage Range: 2-18VNo Crowbarring of Supply ...
Description:
Wide Supply Voltage Range: 2-18VNo Crowbarring of Supply During Output Transition Adjustable Duty Cycle Low THRESHOLD, TRIGGER and RESET Curents TTL Compatible Monolithic, Low Power CMOS Design ApplicationsPulse Generator Precision Timing Time Delay Generation Pulse Width Modulation Pulse Position Modulation Sequential Timing Missing Pulse Detector.