Altech Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 6.8mm Pin Diameter, 6mm² Wire Size, Yellow

  • RS Stock No. 899-1106
  • Mfr. Part No. 2851.0
  • Brand Altech
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Insulated Ferrules

Altech insulated ferrules provide reliable electrical connections when terminating stranded flexible wire in terminal blocks, circuit breakers or other control devices. To ensure efficient ferrule crimping, always select the smallest ferrule diameter that fits the wire and use only professional crimping tools. All models are highly reliable and excellent quality.

Various colours and sizes
Sleeve: Polypropylene
Tube: Tin plated copper

Altech Bootlace Ferrules

Specifications
Attribute Value
Maximum Wire Size mm² 6mm²
Pin Diameter 6.8mm
Insulation Material PP
Number of Entries 1
Colour Yellow
Pin Length 12mm
Insulation Insulated
Maximum Wire Size AWG 10AWG
Overall Length 20mm
Available to back order for despatch 11/02/2020
Price Each (In a Pack of 100)
£ 0.273
(exc. VAT)
£ 0.328
(inc. VAT)
Units
Per unit
Per Pack*
100 +
£0.273
£27.30
*price indicative
Related Products
From RS Pro a range of high-quality German ...
Description:
From RS Pro a range of high-quality German colour coded bootlace ferrules (also known as cord end terminals) for providing a clean end termination to multi-stranded wires. These reliable wire ferrules ensure that you have a positive connection when connecting wires to terminal blocks and captive terminals.What Is a Bootlace ...
A range of industrial standard French colour coded ...
Description:
A range of industrial standard French colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special ...
A range of industrial standard uninsulated bootlace ferrule ...
Description:
A range of industrial standard uninsulated bootlace ferrule crimp terminals with a twin cable entry. These bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a ...
A range of industrial standard German colour coded ...
Description:
A range of industrial standard German colour coded insulated bootlace ferrule crimp terminals. These insulated bootlace ferrule crimp terminals are made from oxygen free copper which is both robust and highly conductive with excellent mechanical and electrical characteristics. The terminals are then electroplated with tin and treated by a special ...