WRC
BS 2871 Part 1; BS 864 Part 2
High Quality Water Research Advisory Scheme (WRAS) approved type A brass compression fittings and accessories
Suitable for connecting copper tubes in accordance with BS2871 part 1
These fittings are also suitable for connecting low carbon steel tube, stainless steel tube and many types of plastic pipes with size compatible outside diameters
The compression fitting range is manufactured in accordance with BS864 part 2
Working temperatures/pressures listed in the Key Characteristics table are based on BS864 Part 2. The table also indicates gases and fluids suitable for this range of fittings
Attribute | Value |
---|---|
Compression Connection Pipe Diameter | 12mm |
Fitting Type | Coupler |
Material | Brass |
Threaded Connection | 1/2 in BSPP Male |
Fitting Direction | Straight |
Thread Size | 1/2in |
Thread Standard | BSPP |
Gender | Male |