- RS Stock No.:
- 901-2582
- Mfr. Part No.:
- XVSV9BWN
- Brand:
- Schneider Electric
Available to back order for despatch when stock is available
Added
Price Each
£140.47
(exc. VAT)
£168.56
(inc. VAT)
Units | Per unit |
1 + | £140.47 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 901-2582
- Mfr. Part No.:
- XVSV9BWN
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
Product Details
Schneider XVS Electronic Voice Alarms
The Harmony XVSV editable voice alarms are compact audible signalling units that offer a high level of alerting with customized voice messaging. These electronic alarms are available in dark grey or white and are ideal for use in public areas and for factory applications. The XVS voice alarm has a wide range of configuration allowing the selection of 6 voice channels and playing 63 messages with a playback time of 256 sec (64 kb/s).
Free of charge Playlist Builder software for customising the audible signals
Improved efficiency thanks to easy voice message editing and mode selection on site
Adjustable volume up to 97dB (for DIN 96) or 89dB (for DIN 72)
High level of alerting with customized voice message
Wide range of configuration with 6 input channels and up to 63 output tones
Easy installation with panel and wall mounting
Body thickness reduced to 24.9mm (DIN 72) and 50.1mm (DIN96)
IP65 degree of protection (for panel mounting)
CE certified and RoHS compliant
Improved efficiency thanks to easy voice message editing and mode selection on site
Adjustable volume up to 97dB (for DIN 96) or 89dB (for DIN 72)
High level of alerting with customized voice message
Wide range of configuration with 6 input channels and up to 63 output tones
Easy installation with panel and wall mounting
Body thickness reduced to 24.9mm (DIN 72) and 50.1mm (DIN96)
IP65 degree of protection (for panel mounting)
CE certified and RoHS compliant
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 24 V dc |
Decibels at 1 Metre | 97dB |
Current Type | DC |
Minimum Decibel | 0dB |
Maximum Decibel | 97dB |
Series | Harmony XVS |
Special Features | It Allows Configuration of Audible Signals to be Set on Six Voice Channels Allowing to Play Sixty Three Messages., The XVSV Editable Voice Alarms are Compact Audible Signaling Units |
Minimum Temperature | -10°C |
Maximum Temperature | +55°C |
- RS Stock No.:
- 901-2582
- Mfr. Part No.:
- XVSV9BWN
- Brand:
- Schneider Electric
Related links
- Eaton Series Surface Mount Electronic Sounder 97dB at 1 m DC, 32-Tone
- RS PRO Universal Electronic Sounder 97dB at 1 m Single-Tone
- Klaxon Sonos Pulse Series White Sounder Beacon Wall Mount, 97dB at 1 Metre
- Werma 844 Series Voice Sounder DC, IP54
- Klaxon Sonos Pulse Series White Sounder Beacon IP21C Ceiling Mount...
- Moflash Black User Recordable Voice Alarm 12 → 48 V dc
- Schneider Electric Harmony XVS Series Siren 97dB at 1 m, DC
- Nexus 110 Voice Sounder-Green Xenon Beac