Analog Devices EVAL-ADXL327Z, Temperature Sensor Evaluation Board for ADXL327

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Evaluation Board for ADXL325 / ADXL326 / ADXL327 3 axis Accelerometer

The Evaluation Board for ALXL325 / ADXL326 / ADXL327 3 axis Accelerometer has a 6-pin, 0.1 inch spaced header for access to all power and signal lines that the user can attach to a prototyping board or wire using a plug to enable quick evaluation. Four holes are provided for mechanical attachment of the evaluation board to the ADXL325 / ADXL326 / ADXL327.

Accelerometers, Analog Devices

Specifications
Attribute Value
Sensor Technology Temperature Sensor
Featured Device ADXL327
Kit Classification Evaluation Board
13 In stock for FREE next working day delivery
Price Each
£ 31.60
(exc. VAT)
£ 37.92
(inc. VAT)
Units
Per unit
1 +
£31.60
Related Products
The Sensirion Smart Gadget is a development module ...
Description:
The Sensirion Smart Gadget is a development module based on the SHT31 temperature and humidity sensor. The module features wireless connectivity allowing communications with Bluetooth smart cable devices like smartphones, and offers data-logging capabilities. Temperature and dew point can be displayed on the module, in either Celsius and Fahrenheit units, ...
BD1020HFV is low quiescent current (4μA) and high ...
Description:
BD1020HFV is low quiescent current (4μA) and high accuracy temperature sensor. Detecting temperature by itself, output voltage appears linearly along the temperature. High accuracy (TYP±1.0℃@Ta=30℃,TYP±2.0℃@Ta=-30 to 100℃)Low supply current (TYP4.0μA)Micro package (TYP1.60´1.60´0.60mm)Low thermal resistance package (TYP187℃ / W)Temperature sensitivity -8.2mV / ℃.
A complete loop powered thermocouple temperature measurement system ...
Description:
A complete loop powered thermocouple temperature measurement system where theoutput current is controlled using the 14-bit PWM and DAC function of the ADu CM360 precision analogue microcontroller, with Dual 24-bit ADCs, and ARM Cortex-M3 core.The Type T thermocouple temperature range supported is −200°C to +350°C, and it is converted to ...
The ADXRS453 is a ±300°/sec High Performance, Single-Axis ...
Description:
The ADXRS453 is a ±300°/sec High Performance, Single-Axis Digital Gyroscope. The simple breakout board makes easy connection of an ADXRS453 into an existing system. Ultra-high vibration rejection SPI digital output with 16-bit data-word Built-in temperature calibration3.3V and 5V operation Innovative ceramic vertical mount package.