Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£14.16
(exc. VAT)
£16.99
(inc. VAT)
- RS Stock No.:
- 724-3706
- Mfr. Part No.:
- 1-35-441
- Brand:
- Stanley
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Length | 1m | |
| Material | Brass | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Length 1m | ||
Material Brass | ||
Width 19mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB



