Maxim Integrated ICL7667CPA+ Dual High and Low Side MOSFET Power Driver, 1.5A 8-Pin, PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

MOSFET & IGBT Drivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

MOSFET & IGBT Drivers, Maxim Integrated

Specifications
Attribute Value
Number of Drivers 2
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 18 V
Topology High and Low Side
Mounting Type Through Hole
Peak Output Current 1.5A
Number of Outputs 2
Polarity Inverting
Package Type PDIP
Pin Count 8
Input Logic Compatibility CMOS, TTL
High and Low Sides Dependency Independent
Maximum Operating Temperature +70 °C
Width 7.87mm
Minimum Operating Temperature 0 °C
Dimensions 9.91 x 7.87 x 4.45mm
Height 4.45mm
Length 9.91mm
Available to back order for despatch 30/06/2020
Price Each (In a Tube of 50)
£ 2.724
(exc. VAT)
£ 3.269
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£2.724
£136.20
*price indicative
Related Products
NCP5369MNR2G | ON Semiconductor NCP5369MNR2G Dual High and ...
Description:
NCP5369MNR2G | ON Semiconductor NCP5369MNR2G Dual High and Low Side MOSFET Power Driver, 35A 40-Pin, QFN
FAN7093_F085 | ON Semiconductor FAN7093_F085 Dual High and ...
Description:
FAN7093_F085 | ON Semiconductor FAN7093_F085 Dual High and Low Side MOSFET Power Driver, 46A 7-Pin, D2PAK (TO-263)
MIC4102YM | Microchip MIC4102YM Dual High and Low ...
Description:
MIC4102YM | Microchip MIC4102YM Dual High and Low Side MOSFET Power Driver, 3A 8-Pin, SOIC
ADP3654ARHZ | Analog Devices ADP3654ARHZ Dual High and ...
Description:
ADP3654ARHZ | Analog Devices ADP3654ARHZ Dual High and Low Side MOSFET Power Driver, 4A 8-Pin, MSOP