RS Components
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising to you.
 
MPN

SPDT Standard Snap Action Micro Switch, 300 mA @ 30 V dc


835 In stock - FREE next working day delivery available
Add to Basket

Price Each (In a Pack of 5)

Was £1.11

£1.00

(exc. VAT)

£1.20

(inc. VAT)

Units

Added

RS Stock No.:
154-4694
Mfr. Part No.:
MDS6500AL02CL
Brand:
C & K
COO (Country of Origin):
TW
UnitsPer unitPer Pack*
5 +£1.00£5.00
*price indicative

Snap-acting tactile feel
Small package size
Available in vertical or right angle PCB mount
Detect the presence of a mechanical device
Medical devices
Consumer electronic devices


AttributeValue
Actuator TypeStandard
Terminal TypePc Pin
Contact Current Rating300 mA @ 30 V dc
Contact ConfigurationSPDT
Operating Force50 g
Minimum Operating Temperature-25°C
Maximum Operating Temperature+70°C
Contact MaterialCopper Alloy
Case MaterialPA
Operating Temperature Range-25 → +70°C
Voltage Rating30V dc