Fortress CLK-SUS Key, For Use With AmGard Locks, mGard Locks

  • RS Stock No. 492-3216
  • Mfr. Part No. CLK-SUS
  • Brand Fortress
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

mGuard CLK SUS, Keys

Suitable for use with the mGard Trapped Key range and the AmGard Machine Guard switch range.

Stainless steel construction and individually coded keys:
492-2976 code A
492-3165 code B
492-3171 code C
492-3187 code D
492-3193 code E
492-3216 code F
492-3222 code G
492-3238 code H
492-3244 code I
492-3250 code S

Trapped Key Switch

Warning

  • This range of interlocks are not uniquely coded and have a limited number of combinations.
    The keys for each RS article number are alike and not randomly coded.
    It is the responsibility of the person putting the product into service to ensure that it is suitable for the application and appropriate risk assessments have been conducted and in place to meet the required level of safety.
Specifications
Attribute Value
Accessory Type Key
For Use With AmGard Locks, MGard Locks
Key Type F
Available to back order for despatch when stock is available
Price Each
£ 21.78
(exc. VAT)
£ 26.14
(inc. VAT)
Units
Per unit
1 +
£21.78
Related Products
The Preventa XPSMCM expansion bus connector provides a ...
Description:
The Preventa XPSMCM expansion bus connector provides a safe communication between safe expansion components and the safety controller CPU. Only the safety controller CPU requires the purchase of the expansion bus connector, expansion modules are provided with one. 1 male + 1 female connectors, 5-pin for rear panel plug-in connectorOmega ...
A range of accessories for the AZM170 solenoid ...
Description:
A range of accessories for the AZM170 solenoid interlock switches from Schmersal. AZM 170-B6, 50mm, flexible AZ 17/170-B1, 140mm, straight, rigid AZ 17/170-B15, 140mm, angled AZ 17/170-B11, 140mm, straight AZ 17/170-B5, 140mm, angled AZ 17/170-B1-2245, 140mm, straight, rubber mounting.
This range of Head Emergency Buttons are used ...
Description:
This range of Head Emergency Buttons are used in control cabinets, control panels, in elevator construction, on conveyor or transport plants. After the manual actuation, the components initiate or switch off work processes and functional processes.The range of NDR Series Emergency Stop Push Buttons are available in the form of ...
This range of Head Emergency Buttons are used ...
Description:
This range of Head Emergency Buttons are used in control cabinets, control panels, in elevator construction, on conveyor or transport plants. After the manual actuation, the components initiate or switch off work processes and functional processes.The range of NDR Series Emergency Stop Push Buttons are available in the form of ...