- RS Stock No.:
- 525-0373
- Mfr. Part No.:
- J5800-009
- Brand:
- Molex
Available to back order for despatch 10/05/2024, delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£17.96
(exc. VAT)
£21.55
(inc. VAT)
Units | Per unit |
1 - 24 | £17.96 |
25 + | £17.06 |
- RS Stock No.:
- 525-0373
- Mfr. Part No.:
- J5800-009
- Brand:
- Molex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Wire-to-Board Terminal 5225TL
Specifications
Attribute | Value |
---|---|
Tool Type | Extraction Tool |
Contact Type | Crimp |
Series | SPOX |
Related links
- Molex Crimp Extraction Tool Crimp Contact, Contact size 3mm
- Molex Crimp Extraction Tool Crimp Contact, Contact size 28 → 22AWG
- HARTING Crimp Extraction Tool Crimp Contact, Contact size 0.14 → 4mm²
- Deutsch Crimp Extraction Tool HDP20 Series Contact size 20
- Harting Crimp Extraction Tool Crimp Contact
- TE Connectivity Crimp Extraction Tool Crimp Contact
- Molex Crimp Extraction Tool Plug, Receptacle Contact
- Molex Crimp Extraction Tool Crimp Contact, Contact size 24 → 18AWG