PowerLED 24V dc White LED Strip Light, 3000K Colour Temp, 5m Length
- RS Stock No.:
- 184-5167
- Mfr. Part No.:
- C0-11-28-2-70-F8-20-98Ra
- Brand:
- PowerLED
Bulk discount available
Subtotal (1 unit)*
£52.60
(exc. VAT)
£63.12
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Plus 4 unit(s) shipping from 19 January 2026
- Final 8 unit(s) shipping from 19 January 2026
Units | Per unit |
|---|---|
| 1 - 1 | £52.60 |
| 2 - 4 | £49.28 |
| 5 + | £44.38 |
*price indicative
- RS Stock No.:
- 184-5167
- Mfr. Part No.:
- C0-11-28-2-70-F8-20-98Ra
- Brand:
- PowerLED
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PowerLED | |
| LED Colours | White | |
| Strip Length | 5m | |
| Strip Width | 8mm | |
| Voltage Rating | 24V dc | |
| Number of LEDs per Metre | 70 | |
| Colour Temperature | 3000K | |
| IP Rating | IP20 | |
| Power Per Metre | 4.8W | |
| LED Pitch | 14.28mm | |
| Select all | ||
|---|---|---|
Brand PowerLED | ||
LED Colours White | ||
Strip Length 5m | ||
Strip Width 8mm | ||
Voltage Rating 24V dc | ||
Number of LEDs per Metre 70 | ||
Colour Temperature 3000K | ||
IP Rating IP20 | ||
Power Per Metre 4.8W | ||
LED Pitch 14.28mm | ||
- COO (Country of Origin):
- CN
For uses such as shop displays and galleries, install these tape lights to correctly display colours. A CRI of 98 and 630 lumen output from 70 LEDs per meter will ensure products are displayed as close to natural light as possible. Cuttable every 100mm, illuminate just the areas needed with the colour desired.
4.8W
24VDC
630lm/m
70 LEDs per meter
Colour tone 3000k
Cuttable every 100mm
3 year warranty
Applications
Retail displays
Galleries
24VDC
630lm/m
70 LEDs per meter
Colour tone 3000k
Cuttable every 100mm
3 year warranty
Applications
Retail displays
Galleries
Related links
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light, 5000mm Length
- PowerLED 24V White LED Strip Light 5m Length
- PowerLED 24V dc White LED Strip Light 3.5m Length
- PowerLED 12V White LED Strip Light 5m Length
