LED Bulbs
LED Bulbs
LED bulbs are an energy efficient type of light bulb that utilise LED technology. Light bulbs with LED technology are an excellent replacement bulb for halogen and incandescent bulbs as they use up to 90% less energy. As they use less energy to emit light, they help reduce costs and produce less heat. Unlike typical bulbs, LED bulbs contain no harmful gases or chemicals, making them a much more sustainable and environmentally friendly lighting choice.LED light bulbs are suitable for use in a wide range of domestic and commercial settings with lamp and light fixtures. LED bulbs and LED Filament bulbs are available with a range of familiar lamp bases such as E27 and E14 Edison screw style, B22 bayonet style, GU10, and more. In addition, LED lights are also available in a range of shapes including GLS, candle, reflector and more with dimmable versions providing versatile lighting solutions.
Why Choose LED Bulbs?
LED bulbs are the perfect lighting solution for those wishing to reduce their environmental impact and become more sustainable. As LED bulbs use very little energy, they help to reduce costs and impact on the environment. Despite the ability to emit bright light instantly when switched on, they generate very little heat compared to alternative bulbs. LED light bulbs also last far greater with life spans ranging from 10,000 to 30,000, meaning they will not need to be replaced as often. LED lighting also feature bulbs with EU Energy Efficiency ratings from A up to A++, with dimmable options also available to create the desired atmosphere.
Can You Replace Other Bulbs With LED Bulbs?
LED light bulbs are a perfect energy saving alternative light bulb suitable as a replace for most typical bulbs and fittings. LED light bulbs are available in a wide range of shapes, lamp base styles and Kelvin colour temperatures to suit your needs. It is worth noting that bulbs being replaced with LEDs will have a different wattage as LED light bulbs feature a much lower wattage to typical halogen bulbs. Despite having a lower wattage, bulbs that utilise LED technology can provide like for like lighting.
LED Bulbs can help support a healthy building by improving Lighting
Popular Searches
- 12V Led Lamps
- 4W LED Candle Bulbs
- E14 LED Candle Bulbs
- Components LED Bulbs
- Marl LED Bulbs
- LED Globe Bulbs
- Warm White LEDs
- 12V LED Bulbs
- 100W LED Bulbs
- 60W LED Bulbs
- 20W LED Bulbs
- Capsule LED Bulbs
- Globe LED Bulbs
- GU4 LED Bulbs
- 4000K LED Bulbs
- 40W LED Bulbs
- Festoon LED Bulbs
- 150W LED Bulbs
- 18W LED Bulbs
- 15W LED Bulbs
- Linear LED Bulbs
- Sylvania LED Bulbs
- 3000K LED Bulbs
- G23 LED Bulbs
- E40 LED Bulbs
- Reflector LED Bulbs
- Blue LED Bulbs
- 25W LED Bulbs
- 2700K LED Bulbs
- 6500K LED Bulbs
- 240 V LED Bulbs
- Ledvance Led Bulbs
- Bell Lighting LED Bulbs
- Knightsbridge LED Bulbs
- LED Bayonet Bulbs
- LED Candle Bulbs
- LED Filament Bulbs
- LED GLS Bulbs
- LED GU10 5W Bulb
- Osram LED Bulbs
- Philips Dimmable LED Bulbs
- Philips GU10 LED Bulbs
- Philips LED Bulbs
- R7S LED Bulbs
- Red LED Bulbs
- White LED Bulbs
- 4W LED Bulbs
- 6W LED Bulbs
- B22 LED Bulbs
- B22 LED Candle Bulbs
- G4 LED Bulbs
- G9 LED Bulbs
- GU10 Cool White LED Bulbs
- GU10 Dimmable LED
- GU10 LED Bulbs
- GU10 LED Warm White Bulb
- GU5.3 LED Bulbs
- Coloured LED Bulbs
- Cool White LED Bulbs
- Daylight LED Bulbs
- Dimmable E14 LED Bulbs
- Dimmable E27 LED Bulbs
- Dimmable LED Bulbs
- Dimmable LED Candle Bulbs
- E14 Candle LED Bulb
- E14 Cool White LED Bulb
- E14 LED Bulbs
- E27 Cool White LED Bulbs
- E27 GLS LED Bulbs
- E27 LED Bulbs
- E27 LED Filament Bulbs